¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $8.230 |
5+ | $7.610 |
10+ | $7.000 |
25+ | $6.560 |
50+ | $6.240 |
100+ | $5.950 |
250+ | $5.570 |
Información del producto
Resumen del producto
870-007-113R001 is a male B size bayonet circular connector (7 positions, PCB termination). The CAVALIER Bayonet Circular Connectors deliver a robust, waterproof cable-to-panel or cable-to-cable interface tailored for challenging, high-performance applications. Featuring a secure bayonet locking system, these connectors offer superior vibration resistance and faster latching compared to traditional screw-in circular connectors. Designed for versatility and durability, the CAVALIER™ series provides an expansive solution range ideal for the most demanding design environments, supporting engineers in achieving reliability and efficiency in critical applications.
- 10mohm maximum contact resistance
- Bayonet locking mechanism for quick connect/disconnect
- High vibration resistance
- Reduces accidental disconnect
- IP67 rating
- Rugged, UL, hardened plastic material
- 250V voltage rating, -40°C to +105°C temp rating
- Gold flash plating
- Straight angle
- 5amp current rating
Especificaciones técnicas
Circular Connector
Enchufe de Montaje en Panel
PCB Macho
Nylon 6.6 (Poliamida 6.6)
Latón
IP67
Cavalier Series
7Contactos
Bayoneta
-
Chapado en oro
No SVHC (15-Jan-2018)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto