¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $11.400 |
10+ | $8.930 |
25+ | $8.310 |
50+ | $7.980 |
100+ | $7.630 |
250+ | $7.310 |
500+ | $7.150 |
Información del producto
Resumen del producto
MC33887APVWR2 is a monolithic H-bridge power IC with a load current feedback feature making it ideal for closed-loop DC motor control. The IC incorporates internal control logic, charge pump, gate drive, and low RDS(on) MOSFET output circuitry. The 33887 is able to control inductive loads with continuous DC load currents up to 5.0 A, and with peak current active limiting between 5.2 A and 7.8 A. Output loads can be pulse width modulated at frequencies up to 10KHz. The load current feedback feature provides a proportional (1/375th of the load current) constant-current output suitable for monitoring by a microcontroller’s A/D input. This feature facilitates the design of closed-loop torque/ speed control as well as open load detection. It meets the stringent requirements of automotive applications and is AEC-Q100 grade 1 qualified. Typical applications include electronic throttle control, exhaust gas recirculation, turbo flap control and industrial and medical pumps and motor control.
- Fully specified operation 5V to 28V
- Limited operation with reduced performance up to 40V
- 120mohm RDS(on) H-bridge MOSFETs
- TTL/CMOS compatible Inputs
- PWM frequencies up to 10KHz
- Active current limiting (regulation)
- Fault status output pin reports undervoltage, short-circuit, and overtemperature conditions
- Sleep mode with current draw ≤ 50 μA (inputs floating or set to match default logic states)
- Operating temperature range -40°C to +125°C
- Available in a 20 pin HSOP package
Especificaciones técnicas
H-Bridge Motor Driver
2Salidas
-
20Pines
28
125
-
No SVHC (27-Jun-2018)
HSOP
Brushed DC
5
HSOP
5
-40
AEC-Q100
MSL 3 - 168 hours
-
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto