Cantidad | Precio en USD |
---|---|
2500+ | $0.727 |
5000+ | $0.711 |
Información del producto
Resumen del producto
The FAN3227TMX is a TTL input dual non-inverting output Low-Side Gate Driver designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the driver features matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The driver incorporates MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-ON/turn-OFF process to minimize switching loss, while providing rail-to-rail voltage swing & reverse current capability.
- Industry-standard pin-outs
- Dual non-inverting channels + dual enable
- Internal resistors turn driver OFF if no inputs
- 12/9ns Typical rise/fall times with 1nF load
- Typical propagation delay under 20ns matched within 1ns to the other channel
- Double current capability by paralleling channels
Especificaciones técnicas
2Canales
Lado Bajo
SOIC
SOIC
No Inversor
3A
18V
125°C
-
-
No SVHC (27-Jun-2024)
No-Aislado
MOSFET
8Pines
Surface Mount
3A
4.5V
-40°C
-
-
-
Documentos técnicos (2)
Alternativas para el número de pieza FAN3227TMX
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto