¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $2.890 |
10+ | $1.670 |
25+ | $1.640 |
50+ | $1.590 |
100+ | $1.560 |
Información del producto
Resumen del producto
TPE Series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.
- TPE series D size POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- Low profile (height is 1.5mm maximum)
- Low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Especificaciones técnicas
470
6.3
0.035
7.3
3.8
-55
-
No SVHC (23-Jan-2024)
± 20%
D4
2917 [7343 Métrico]
4.3
2.5
105
POSCAP TPE Series
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto