Información del producto
Resumen del producto
The CT-2920/CCP from Panduit is a battery operated electro hydraulic multi-use (crimp, cut, punch) tool with USA type A plug version. This tool is designed to crimp, cut and punch. It crimps Panduit copper and aluminium compression connectors using Panduit crimping dies, it cuts aluminium and copper code conductor cable up to 1.57” (40mm) and cuts aluminium and mild steel threaded rod (M5 to M12 and 1/4 to 1/2 UNC thread). Punch capacity is 5-5/8” (144mm) diameter round hole in 10gauge (3.41mm) mild steel using standard Greenlee punches and Panduit punch drive adapter. It meets requirements of safety for handheld, motor operated electric tools specification UL 60745-1 and CSA C22.2 no 60745-1. Tool is listed under CSA file number 268531. This battery operated tool is a convenient 3 in 1 tool. Interchangeable adapters and dies are available to crimp, cut and punch. When time and space is critical the CT-2920/CCP is the best option.
- 426mm (L) x 333mm (H) x 75mm (W]) dimension, 6.5Kg weight (including battery)
- Crimping force is 12 tons (108kN), stroke/opening width is 1.65inch (42mm)
- Charger voltage is 120VAC, pistol grip tool configuration
- Universal tool design operates by crimp dies, wire, threaded rod cutting blades & hole punch adapter
- Automatic piston retraction to signal complete crimp, aluminium conductor size is 6AWG
- Manual retraction stop with teach-in feature to set position of piston stop
- Low profile, flip top crimp head, rotates 350°
- LED work light, one push-button operation
- 6s to 9s crimping cycle (depending on cross-section)
- Ambient temperature range from -10°C to +40°C
Contenido
12 ton battery powered crimping tool, Rechargeable battery (Makita Lithium-Ion 18VDC, 3Ah), Makita battery charger, Plastic tool case with die and cutting blade storage, Tool carrying strap, One set of Panduit “UA12TKL” die adapters.
Especificaciones técnicas
Hidráulico
-
Cable 40mm Conductor de Al y Cobre Panduit, Varilla Roscada de Acero Blando & Orificios Perforados de Calibre 10
No SVHC (17-Jan-2022)
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto