¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.402 |
| 10+ | $0.309 |
| 25+ | $0.257 |
| 50+ | $0.216 |
| 100+ | $0.181 |
| 250+ | $0.154 |
| 500+ | $0.125 |
| 1000+ | $0.106 |
Información del producto
Resumen del producto
74VHC04FT(BJ) is a CMOS digital silicon monolithic IC. It is an advanced high-speed CMOS hex inverter fabricated with silicon gate C²MOS technology. It achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Balanced propagation delay is tPLH ≈ tPHL
- Pin and function compatible with the 74 series (AC/HC/AHC/LV etc.) 04 type
- Low power dissipation ICC is 2µA (max) (Ta = 25°C)
- High noise immunity: VNIH = VNIL = 28% VCC (min)
- Power-down protection is provided on all inputs
- Supply voltage range from 2V to 5.5V
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 5.5V, Ta = 25°C)
- Propagation delay time is 3.8ns typ at (5.0 ±0.5V, CL =15pF, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- TSSOP14B package
Especificaciones técnicas
Inversor
1
TSSOP
-
2
-
-40
AEC-Q100
Hexagonal
14Pines
TSSOP
74VHC
5.5
25
125
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto