¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $31.300 |
5+ | $26.360 |
10+ | $24.500 |
25+ | $21.880 |
100+ | $19.250 |
500+ | $16.320 |
Información del producto
Resumen del producto
BPDMA104HXF1 is a e MTR Series (2+2) power distribution fuse holder accommodates two MINI® fuses and two JCASE® fuses. The use of these fuse types provides an amperage range of 2A to 60A in a compact package. The four fuses are bussed internally to the main input power stud. This allows the user to reduce wiring by making one input connection to power four fuse circuits. The MTR (2+2) PDM is a sealed module enabling it to be used in heavy duty environments. TPAs are included to provide secondary locking of each wire terminal.
- Holder is gasket-sealed to protect fuses from moisture and contamination
- Fuses are internally bussed to a single main power stud – one input powers four fuse circuits
- Maximum voltage is 32VDC
- IP67 rated
- Base, cover & gasket shipped assembled
Especificaciones técnicas
Portafusible de Cartucho, Portafusible de Cuchilla
-
Complete Assembly Base, Cover & Gasket Shipped Assembled TPAs Shipped Bulk
MTR Series
32
60
Conexión de Cable
4Fusibles
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto