Información del producto
Resumen del producto
The PN-DESIGNKIT-12 is the Port Note design kit for HDMI 1.4 ESD and overcurrent protection. The Port Note design kit is a selection of assorted circuit protection items conveniently packaged for easy access in a plastic box with bin guide. The Port Note solutions provide protection recommendations for typical port threats. Each Port Note solutions circuit protection design kit provides a simple, single page guide with essential information to provide an effective solution known to work in most typical applications. Information provided includes objectives, part numbers, compliance, schematics and much more. The HDMI 1.4 is a hot pluggable interface combining video, audio and Ethernet signals. Voltages are 5V or lower and the bandwidth is 340MHz. This solution provides HDMI 1.4 ports with protection against ESD and short circuits without impairing the transmission of power or data.
- Compliance to IEC 61000-4-2 level 4 (8KV/15KV)
- This solution provides IEC 61000 level 4 ESD protection without impairing the HDMI signal
Contenido
Nine CG0402MLU-05G Chip Guard ESD suppressors, One MF-FSMF020X-2 Multifuse PTC resettable fuse, Design guide.
Especificaciones técnicas
9 Supresores de ESD CG0402MLU-05xChipGuard, PTC Multifusible MF-NSMF020
No SVHC (15-Jan-2018)
-
Documentos técnicos (2)
Legislación y medioambiente
Certificado de conformidad del producto