¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $280.600 |
Información del producto
Resumen del producto
REFDAT01800XXXX231 is a HV-IBSS-USB power management module (High voltage intelligent battery shunt single). This HV-IBSS-USB is designed to make evaluation of the low TCR shunt WSBE8518 easy. It uses a single USB-C connector to provide power to the circuit and to emulate a serial interface so the user can conveniently read voltage, current and temperature readings. Typical applications include industry and automation, home automation, industrial and server computing, networking, telecom, and base station power supplies, battery management systems, EV test environment and solar installations.
- USB-C connections for power and data
- With terminal emulation suited for a wide variety of operating systems
- Easy to connect to busbar and lugs via M6 screws
- Factory two-point calibration (<lt/> 0.2% current calibration)
- Max 10ppm/K drift due to shunt
- Approx max. 34ppm/K drift due to AFE and ADC
Especificaciones técnicas
Power Management - Battery
-
Reference Design WSBE8518, CDMA2512, USB-C to USB-A Cable, HV-Voltage Molex Connector w/Open Wires
To Be Advised
Derivación inteligente de batería de bajo TCR de alto voltaje
-
-
Documentos técnicos (4)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto