Información del producto
Resumen del producto
The DM9161EP is a 10/100 Mbps Fast Ethernet physical layer TX/FX Single Chip Transceiver for 100BASE-TX 100BASE-FX and 10BASE-T operations. On the media side, it provides a direct interface either to Unshielded Twisted Pair Category 5 Cable (UTP5) for 100BASE-TX Fast Ethernet or UTP5/UTP3 Cable for 10BASE-T Ethernet. Through the Media Independent Interface (MII), the DM9161 connects to the Medium Access Control (MAC) layer, ensuring a high inter-operability from different vendors. The DM9161 uses a low power and high performance CMOS process. It contains the entire physical layer functions of 100BASE-TX as defined by IEEE802.3u, including the Physical Coding Sublayer (PCS), Physical Medium Attachment (PMA), Twisted Pair Physical Medium Dependent Sublayer (TP-PMD), 10BASE-TX Encoder/Decoder (ENC/DEC) and Twisted Pair Media Access Unit (TPMAU).
- Fully complies with IEEE 802.3u
- 10Base-T/100Base-TX/FX
- Support auto-negotiation function, compliant with IEEE 802.3u
- Fully integrated physical layer single chip with direct interface to magnetic
- Integrated 10Base-T and 100Base-TX transceiver
- Selectable repeater or node mode
- Far end fault signalling option in FX mode
- Selectable MII or RMII (reduced MII) interface, at he 100BASE-TX
- Selectable GPSI (7-wired) or MII mode at the 10Base-T
- Selectable twisted-pair or fibre mode output
- Selectable full-duplex or half-duplex operation
- MII management interface with maskable interrupt output capability
- Provides loopback mode for easy system diagnostics
- LED status outputs indicate link/activity, speed 10/100 and full-duplex/collision
- Single low power supply of 3.3V with 0.35μm CMOS technology
- Compatible with 3.3 and 5.0V tolerant I/Os
Advertencias
ESD sensitive device, take proper precaution while handling the device.
Especificaciones técnicas
100Mbps
IEEE 802.3u
3.135
LQFP
MII, RMII
Surface Mount
70
-
No SVHC (15-Jun-2015)
Ethernet PHY Transceiver
IEEE 802.3u
3.3
LQFP
48Pines
0
-
MSL 3 - 168 hours
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto