¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $241.530 |
5+ | $235.100 |
10+ | $228.660 |
25+ | $220.080 |
Información del producto
Resumen del producto
CCP550PS15-A is a CCP550 series, compact single-output AC-DC power supply designed to operate in convection-cooled, conduction-cooled, and fan-cooled applications. CCP550 offers high power density in a low-profile design, high efficiency, and quiet operation for noise-sensitive applications. CCP550, with Class B, conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation, and low leakage currents is designed for easy integration into a wide range of BF-rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, and industrial printing. It is also used in applications such as healthcare, instrumentation, process control, robotics, and technology.
- 20.00A convection cooled output current
- 26.67A conduction cooled output current at (thermal resistance for conduction cooling ≤1°C/W)
- 36.63A fan cooled output current
- 15V output voltage, 3 year warranty
- 5V/1.0A convection/conduction cooled standby power
- 5V/2.0A fan cooled standby power at (34m3/h)
- 15V/0.5A fan output standby power
- 90% efficiency at (typical value at 230VAC input and 550W load)
- 63Hz maximum input frequency at (agency approval, 47-63Hz)
- Operating temperature range from -30°C +70°C, dimension is 5.00” x 3.00” x 1.48”
Especificaciones técnicas
ITE, Industrial & Médico
550W
80V CA a 264V CA
15V
-
-
-
CCP550 Series
1 Salida
300W
Fixed
20A
-
-
-
No SVHC (15-Jan-2018)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto