¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $3.920 |
10+ | $2.750 |
25+ | $2.600 |
50+ | $2.450 |
100+ | $2.310 |
Información del producto
Resumen del producto
The MAX16910CASA8/V+ is a 200mA, ultra-low quiescent current, linear regulator in 8 pin NSOIC package. The device operates from a +3.5V to +30V input voltage, delivers up to 200mA of load current and consumes only 20μA of quiescent current at no load. The device consumes only 1.6μA current when in shutdown. The input is +45V transient tolerant and is designed to operate under load-dump conditions. The MAX16910 can be configured as either fixed output voltage (+3.3V or +5V) or adjustable output voltage using an external resistive divider. The MAX16910 features an open-drain, active-low RESET(complementary) output with fixed thresholds offered at 87.5% of the output voltage. The RESET(complementary) output remains low for a fixed period of 60μs after the output voltage exceeds its threshold. The RESET(complementary) delay can be extended with an external capacitor. The MAX16910 includes an enable input, short-circuit protection and thermal shutdown.
- Adjustable output voltage range from 1.5V to 11V
- Operating temperature range from -40°C to 125°C
- Stable operation with 4.7μF output capacitor that reduce board space and BOM cost
- Low dropout voltage of 280mV at 200mA
- Automotive AEC-Q100 grade 1 qualified
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Adjustable
1Salidas
5V
-V
5
200mA
-
200mA
0
8Pines
-40
-
No SVHC (21-Jan-2025)
-
3.3V
-
3.3
3.5
30
200mA
NSOIC
NSOIC
Surface Mount
125
MSL 1 - Unlimited
Documentos técnicos (1)
Alternativas para el número de pieza MAX16910CASA8/V+
2 productos encontrados
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto