Cantidad | Precio en USD |
---|---|
1+ | $11,575.000 |
Información del producto
Resumen del producto
Today’s high-bandwidth premises networks depend on a reliable fiber optic infrastructure. Proper installation and maintenance of fiber cabling is imperative for minimizing network downtime. Whether you require basic fiber verification capabilities, advanced troubleshooting and inspection, or documented loss and power measurements, Fluke Networks’ SimpliFiber® Pro Optical Power Meter and Fiber Test Kits are the best first-line fiber instruments to meet your needs. The FTK1475 includes: SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 singlemode source, VisiFault VFL, FI-500 FiberInspector, two (2) FindFiber Remote ID sources, and carrying case; SC, ST, and LC power meter adapters, NFC-KIT-BOX fiber optic cleaning kit
- Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
- Additional wavelengths of 1490 and 1625 nm
- CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
- FindFiber™ Remote ID enables one individual to quickly identify cable connections / routings especially useful at patch panels, no need for multiple technicians
- Min/Max capability automates precision tracking of intermittent power fluctuations
Especificaciones técnicas
FI-500, SimpliFiber Pro MM & SM PMLS, VisiFault, 2 FindFibers, Kit de Limpieza & Hisopos 1.2 mm
No SVHC (15-Jun-2015)
Serie SimpliFiber
Documentos técnicos (3)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto