T14BR3
Cinta, Gaffer, Adhesivo Basado en Goma, Black, 10.7 mil (0.27 mm), 55 yard, 50.29 m
¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $39.740 |
Información del producto
Resumen del producto
GT Pro is a premium gaffer's tape for professional uses. It is a very low sheen, coated cloth tape. It is well-suited to the video and film industry, but also any other application where cables are being secured to a floor. Available with the patent-pending CoreLockT technology, you can use this premium tape with the GaffGunT. As an added feature for GT ProT tapes, DryChannelT tape has a center zone of deadened adhesive that leaves little-to-no residue on cables after tape is removed. GT Pro with DryChannel is everything you love about GT ProT, with the added benefit of clean cables when your job is finished. Tape should stick to flooring, not cables! With DryChannelT technology, that can be your worksite reality.
- Thickness - 10. 75mil
- Elongation - 5%
- Service Temp Max - 200 F
- Tensile Strength - 50 lbs./inch
- Standard Roll Length - 55 yards
- Width - 3”
- Color - Black"
Especificaciones técnicas
Gaffer
50.29m
Black
55
76.2
Serie GT Pro
Adhesivo Basado en Goma
55yard
10.7 mil (0.27 mm)
50.29
3
To Be Advised
Legislación y medioambiente
Certificado de conformidad del producto