11 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $42.520 |
| 5+ | $39.660 |
| 10+ | $36.790 |
| 40+ | $33.920 |
| 60+ | $32.610 |
| 100+ | $31.300 |
Información del producto
Resumen del producto
The HDLO-2416 is a 4-character 5mm Smart 5 x 7 Alphanumeric Display with parallel interface. It stores and decodes 7-bit ASCII data and displays it using a 5 x 7 font. Multiplexing circuitry and drivers are also part of the IC. The IC has fast setup and hold times which makes it easy to interface to a microprocessor. The address and data inputs can be directly connected to the microprocessor address and data buses. The HDLO-2416 has several enhancements over the HPDL -2416. The features include an expanded character set, internal 8 level dimming controls, external dimming capability and individual digit blanking.
- Enhanced drop-in replacement to HPDL-2416
- Smart alphanumeric display built-in RAM, ASCII decoder and LED drive circuitry
- CMOS IC for low power consumption
- Software controlled dimming levels and blank
- 128 ASCII character set
- End-stackable
- Low power and sunlight viewable AlGaAs
- -40 to 85°C Operating temperature range
- Excellent ESD protection
- Wave solderable
- 50° Wide viewing angle
Especificaciones técnicas
Red
3.5
5
25.15
10.16
No SVHC (21-Jan-2025)
110
4
5
Dot Matrix
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto