Cantidad | Precio en USD |
---|---|
1+ | $477.440 |
10+ | $369.700 |
25+ | $323.230 |
50+ | $308.440 |
100+ | $304.210 |
Información del producto
Resumen del producto
The 813-1500-UL is a 1-output XPower Inverter suitable for small contractors who need to operate handheld power tools from their van or pick-up truck. Featuring high surge capability, it is ideal for users who may need to power multiple loads such as appliances, power tools and other onboard electronics at the same time. XPower inverters connect easily to 12V batteries to provide AC power for a variety of medium to heavy duty applications. Designed for easy installation and operation, the XPower inverters provide a reliable source of power onboard trucks, RVs and boats to run home appliances, consumer electronics, entertainment systems, power tools, office equipment and much more.
- Portable power
- Two GFCI AC receptacles for connecting multiple loads
- High surge capacity for products that require more power to start
- High efficiency - Converts virtually all the battery’s available power to AC
- Mounting brackets for convenient installation
- Heavy duty stud connectors
- Remote on/off switch included
- Overload and over temperature shutdown
- Over voltage protection (15VDC)
- Low voltage alarm (11VDC)
- Low voltage cut-out (10.5VDC) Meets the stringent UL458 regulatory requirements
Especificaciones técnicas
ITE
1 Salida
115
1.5kW
382
75
15.5
1Tomacorrientes
1.5
XPower Series
151
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto