Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-1-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.67P3868
Product RangeABS25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $1.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$3,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-1-TCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.67P3868
Product RangeABS25 Series
Technical Datasheet
Product RangeABS25 Series
Crystal TypeStandard
Crystal Frequency32.768kHz
Frequency Tolerance + / -10ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR50kohm
Crystal Case / PackageSMD, 8mm x 3.8mm
No. of Pins4
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (04-Feb-2026)
Product Overview
The ABS25-32.768KHZ-1-T is a 8 x 3.8 x 2.5mm 10ppm low frequency surface-mount Crystal with plastic moulded ideal for high density circuit boards. The ABS25 series for use with the wireless communications, PDA and palm pilots, wide range in communication, measuring equipment and industrial applications. It is suitable for reflow profile.
- 50kΩ Maximum equivalent series resistance
- 1µW Maximum drive level
- 500MΩ at 100VDC Minimum insulation resistance
Applications
Clock & Timing, Communications & Networking, Test & Measurement, Commercial, Industrial, Wireless
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ABS25 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
50kohm
No. of Pins
4
Operating Temperature Min
-40°C
SVHC
Lead (04-Feb-2026)
Crystal Type
Standard
Frequency Tolerance + / -
10ppm
Load Capacitance
12.5pF
Crystal Case / Package
SMD, 8mm x 3.8mm
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for ABS25-32.768KHZ-1-T
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
