Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoASPIAIG-F1040-1R0M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC1817RL
Cut Tape51AC1817
Product RangeASPIAIG-F1040 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.420 | $1.42 |
| Total Price | $1.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.230 |
| 25+ | $1.130 |
| 50+ | $1.020 |
| 100+ | $0.906 |
| 500+ | $0.806 |
| 1000+ | $0.746 |
| 2500+ | $0.726 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoASPIAIG-F1040-1R0M-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel51AC1817RL
Cut Tape51AC1817
Product RangeASPIAIG-F1040 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)36A
Product RangeASPIAIG-F1040 Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max3300µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
ASPIAIG-F1040 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
36A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
3300µohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Alternatives for ASPIAIG-F1040-1R0M-T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
