Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1S-0312SH30ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57AK2718
Product RangeAM1S-Z Series
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 5+ | $4.780 |
| 10+ | $4.760 |
| 50+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1S-0312SH30ZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.57AK2718
Product RangeAM1S-Z Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1100mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width6mm
Height10.15mm
Depth11.68mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangeAM1S-Z Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
100mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.15mm
Input Voltage DC Min
2.97V
Product Range
AM1S-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
3.3V
Width
6mm
Depth
11.68mm
Input Voltage DC Max
3.63V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
