Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoAZ123728 BK005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48M6456
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $477.470 |
| 5+ | $437.690 |
| 10+ | $420.180 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$477.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAZ123728 BK005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48M6456
Technical Datasheet
Jacket MaterialETFE
Jacket ColorBlack
Wire Gauge12AWG
No. of Max Strands x Strand Size37 x 28AWG
Reel Length (Metric)30m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA2.97mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.9mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
ETFE
Wire Gauge
12AWG
Reel Length (Metric)
30m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.9mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
37 x 28AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
2.97mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
