Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP1265C-6R8MCopy
Newark Part No.65AH1078
Product RangeSRP1265C Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265C-6R8MCopy
Newark Part No.65AH1078
Product RangeSRP1265C Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)15A
Inductor ConstructionShielded
Saturation Current (Isat)25A
Product RangeSRP1265C Series
Power Inductor Case12.6mm x 12.6mm x 6.2mm
DC Resistance Max0.0132ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SRP1265C Series
DC Resistance Max
0.0132ohm
Product Length
12.6mm
Product Height
6.2mm
RMS Current (Irms)
15A
Saturation Current (Isat)
25A
Power Inductor Case
12.6mm x 12.6mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
