Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-390MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel07W8490RL
Cut Tape07W8490
Product RangeSRR1210 Series
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $1.050 |
| 100+ | $0.889 |
| 250+ | $0.872 |
| 500+ | $0.854 |
| 1000+ | $0.836 |
| 5000+ | $0.818 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-390MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel07W8490RL
Cut Tape07W8490
Product RangeSRR1210 Series
Technical Datasheet
Inductance39µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRR1210 Series
Power Inductor Case12mm x 12mm x 10mm
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
39µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.2A
Saturation Current (Isat)
3.5A
Power Inductor Case
12mm x 12mm x 10mm
DC Resistance Max
0.066ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210-390M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
