Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-3R3YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7866RL
Cut Tape06X7866
Product RangeSRR1280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $1.180 |
| 25+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-3R3YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel06X7866RL
Cut Tape06X7866
Product RangeSRR1280 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.8A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangeSRR1280 Series
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 30%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
9.8A
Product Range
SRR1280 Series
DC Resistance Max
0.012ohm
Product Length
12.5mm
Product Height
7.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
