Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRU1038A-1R5YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9527RL
Cut Tape87X9527
Product RangeSRU1038A Series
Your Part Number
3,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 10+ | $1.630 |
| 25+ | $1.500 |
| 50+ | $1.360 |
| 100+ | $1.240 |
| 500+ | $1.060 |
| 1000+ | $0.930 |
| 2500+ | $0.911 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU1038A-1R5YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel87X9527RL
Cut Tape87X9527
Product RangeSRU1038A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)7A
Power Inductor Case10mm x 10mm x 3.8mm
Product RangeSRU1038A Series
DC Resistance Max7500µohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
10mm x 10mm x 3.8mm
DC Resistance Max
7500µohm
Product Length
10mm
Product Height
3.8mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
7A
Product Range
SRU1038A Series
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
