Coaxial Cable:

24 Products Found

Newark’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Color
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27C2165

RoHS

Spool of 100
1+
$216.210
5+
$199.580
10+
$185.510
Min: 2 / Mult: 2
RG174
24.5AWG
50ohm
100ft
30.48m
Gray
PVC
Copper
Solid
2.794mm
87K1550

RoHS

Spool of 100
1+
$572.320
5+
$528.300
10+
$491.050
Min: 1 / Mult: 1
RG8
11AWG
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 19AWG
10.236mm
02F4185

RoHS

Spool of 100
1+
$177.630
5+
$170.760
10+
$164.880
Min: 1 / Mult: 1
RG59
23AWG
75ohm
100ft
30.48m
Black
PVC
Copper Coated Steel
Solid
6.1mm
27C2162

RoHS

Spool of 100
1+
$201.380
5+
$193.590
10+
$186.930
Min: 1 / Mult: 1
RG174
25AWG
50ohm
100ft
30.48m
Black
PVC
Copper
Solid
2.794mm
02F5771

RoHS

Date/Lot Code

Spool of 100
1+
$549.920
5+
$528.650
10+
$510.420
Min: 1 / Mult: 1
RG316
26AWG
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.49mm
87K1762

RoHS

Date/Lot Code

Spool of 100
1+
$591.820
5+
$591.820
10+
$591.820
Min: 1 / Mult: 1
RG316
26AWG
50ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 34AWG
2.44mm
87K2764

RoHS

Date/Lot Code

Spool of 100
1+
$618.640
5+
$594.710
10+
$574.210
Min: 1 / Mult: 1
RG179
30AWG
75ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.54mm
03F1350

RoHS

Spool of 100
1+
$1,386.070
5+
$1,332.450
10+
$1,286.510
Min: 1 / Mult: 1
RG223
19AWG
50ohm
100ft
30.48m
Black
PVC
Silver Plated Copper
Solid
5.39mm
99F6456

RoHS

Spool of 100
1+
$1,580.460
5+
$1,519.340
10+
$1,466.950
Min: 1 / Mult: 1
RG405
24AWG
50ohm
100ft
30.48m
-
Unjacketed
SPCCS (Silver Plated Copper Coated Steel)
Solid
2.159mm
03F2133

RoHS

Spool of 100
1+
$194.850
5+
$194.850
10+
$194.850
Min: 1 / Mult: 1
RG174
26AWG
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 34AWG
2.57mm
03F2136

RoHS

Spool of 100
1+
$343.780
5+
$330.490
10+
$319.100
Min: 1 / Mult: 1
RG58
22AWG
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
87K1142

RoHS

Spool of 100
1+
$1,647.640
5+
$1,583.930
10+
$1,529.310
Min: 1 / Mult: 1
RG402
19AWG
50ohm
100ft
30.48m
Black
PVC
SPCCS (Silver Plated Copper Coated Steel)
Solid
4.521mm
87K1561

RoHS

Spool of 100
1+
$587.930
5+
$565.190
10+
$545.700
Min: 1 / Mult: 1
RG8
13AWG
52ohm
100ft
30.48m
Black
PVC
Copper
7 x 21AWG
10.236mm
04F5207

RoHS

Spool of 100
1+
$953.280
5+
$916.410
10+
$884.820
Min: 1 / Mult: 1
RG59
22AWG
75ohm
100ft
30.48m
Black
FEP
Copper
7 x 30AWG
4.902mm
87K6276

RoHS

Date/Lot Code

Spool of 100
1+
$310.080
5+
$310.080
10+
$310.080
Min: 1 / Mult: 1
RG178B
30AWG
50ohm
100ft
30.48m
White
FEP
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
1.803mm
92F9572

RoHS

Date/Lot Code

Spool of 100
1+
$480.670
10+
$475.820
Min: 1 / Mult: 1
RG316
25AWG
50ohm
100ft
30.48m
Beige
FEP
Copper
7 x 25AWG
2.49mm
02F4193

RoHS

Spool of 100
1+
$195.850
5+
$188.280
10+
$181.790
Min: 1 / Mult: 1
RG58A
20AWG
51.5ohm
100ft
30.48m
Black
PVC
Copper
Solid
4.902mm
86AK3117

RoHS

Spool of 100
1+
$87.760
5+
$82.460
10+
$77.170
Min: 1 / Mult: 1
RG59B/U
22AWG
75ohm
100ft
30.48m
Black
PVC
Copper
Solid
-
86AK3398

RoHS

Spool of 100
1+
$216.840
5+
$203.740
10+
$190.640
Min: 1 / Mult: 1
RG316/U
26AWG
50ohm
100ft
30.48m
Brown
FEP
SCCS (Silver Covered Copper Clad Steel)
7 x 34mm
2.49mm
86AK3113

RoHS

Date/Lot Code

Spool of 100
1+
$674.550
Min: 1 / Mult: 1
RG142B/U
18AWG
50ohm
100ft
30.48m
Brown
FEP
SPCCS (Silver Plated Copper Coated Steel)
-
4.95mm
86AK3116

RoHS

Spool of 100
1+
$83.640
5+
$78.590
10+
$73.540
Min: 1 / Mult: 1
RG59A
22AWG
75ohm
100ft
30.48m
Black
PVC
Copper
7 x 30mm
-
02F6062

RoHS

Spool of 100
1+
$986.520
5+
$948.360
10+
$915.670
Min: 1 / Mult: 1
RG62
22AWG
93ohm
100ft
30.48m
Black
FEP
Copper
Solid
5.08mm
03F2485

RoHS

Spool of 100
Pricing is unavailable. Please contact customer services.
RG213
13AWG
50ohm
100ft
30.48m
Black
PVC
Copper
7 x 21AWG
10.287mm
87K7171

RoHS

Spool of 100
1+
$647.270
5+
$622.230
10+
$600.770
Min: 2 / Mult: 2
RG187A
30AWG
75ohm
100ft
30.48m
White
HTF Thermoelastomer
SPCCS (Silver Plated Copper Coated Steel)
7 x 38AWG
2.667mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M