0
0 Items$0.00

Toroidal Inductors:

462 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
04P2057

RoHS

Date/Lot Code

Each
1+
$4.330
10+
$3.560
25+
$3.300
50+
$3.110
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
2200LL Series
1mH
2.4A
0.216ohm
88T7052

RoHS

Date/Lot Code

Each
1+
$2.140
10+
$2.040
25+
$1.990
50+
$1.930
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
2A
80mohm
86K7137

RoHS

Date/Lot Code

Each
1+
$4.550
10+
$4.030
25+
$3.760
50+
$3.610
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
2300LL Series
1mH
3.5A
0.137ohm
66AH2688

RoHS

Date/Lot Code

Each
1+
$3.690
10+
$2.870
25+
$2.680
50+
$2.500
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
26µH
10.3A
0.015ohm
75AJ2607

RoHS

Date/Lot Code

Each
1+
$2.930
10+
$2.820
25+
$2.700
50+
$2.580
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
127µH
2.3A
0.12ohm
75AJ2672

RoHS

Date/Lot Code

Each
1+
$3.070
10+
$2.900
25+
$2.820
50+
$2.720
100+
$2.600
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
130µH
3A
0.09ohm
75AJ2613

RoHS

Date/Lot Code

Each
1+
$9.030
10+
$8.690
25+
$8.680
50+
$8.180
100+
$7.690
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
380µH
6.2A
0.07ohm
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.660
10+
$3.340
25+
$3.030
50+
$2.700
100+
$2.480
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
8000µohm
75AJ2610

RoHS

Date/Lot Code

Each
1+
$9.950
10+
$9.570
25+
$9.300
50+
$9.010
100+
$8.740
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
1.124mH
3.4A
0.28ohm
75AJ2609

RoHS

Date/Lot Code

Each
1+
$8.620
10+
$8.300
25+
$8.290
50+
$7.820
100+
$7.340
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
727µH
3.5A
0.24ohm
75AJ2612

RoHS

Date/Lot Code

Each
1+
$3.540
10+
$3.140
25+
$2.980
50+
$2.800
100+
$2.490
Min: 1 / Mult: 1
WE-SI Series
48µH
8.1A
0.025ohm
75AJ2608

RoHS

Date/Lot Code

Each
1+
$3.710
10+
$3.510
25+
$3.360
50+
$3.240
100+
$3.130
Min: 1 / Mult: 1
WE-SI Series
890µH
2A
0.4ohm
75AJ2673

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.820
25+
$1.650
50+
$1.420
Min: 1 / Mult: 1
WE-FI Series
150µH
5.4A
0.042ohm
88T7060

RoHS

Date/Lot Code

Each
1+
$4.310
10+
$4.130
25+
$4.020
50+
$3.890
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
100µH
5A
0.035ohm
81AH9662

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$2.040
25+
$1.950
50+
$1.850
100+
$1.650
Min: 1 / Mult: 1
WE-SI Series
92µH
5.4A
0.05ohm
63K3802

RoHS

Date/Lot Code

Each
1+
$10.010
10+
$10.010
25+
$9.290
50+
$8.670
100+
$8.670
More Pricing...
Min: 1 / Mult: 1
5700 Series
4mH
1.75A
0.16ohm
74R9844

RoHS

Each
1+
$0.894
10+
$0.894
100+
$0.894
500+
$0.894
1000+
$0.894
More Pricing...
Min: 1 / Mult: 1
MCAP Series
220µH
11A
60mohm
88T7063

RoHS

Date/Lot Code

Each
1+
$6.020
10+
$5.780
25+
$5.660
50+
$5.550
100+
$5.430
More Pricing...
Min: 1 / Mult: 1
WE-FI Series
150µH
5A
0.045ohm
74R9834

RoHS

Each
1+
$1.150
10+
$0.734
100+
$0.621
500+
$0.458
1000+
$0.421
More Pricing...
Min: 1 / Mult: 1
MCAP Series
20µH
3A
0.02ohm
01M8821

RoHS

Each
1+
$7.450
10+
$7.150
25+
$6.340
50+
$5.940
100+
$5.390
More Pricing...
Min: 1 / Mult: 1
SF112 Series
2.9mH
-
500mohm
81AH9663

RoHS

Date/Lot Code

Each
1+
$6.550
10+
$6.090
25+
$5.630
50+
$5.350
100+
$5.050
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
157µH
5.1A
0.063ohm
66AH2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.800
25+
$1.710
50+
$1.600
100+
$1.430
Min: 1 / Mult: 1
WE-SI Series
75µH
5.8A
0.04ohm
81AH9665

RoHS

Date/Lot Code

Each
1+
$5.330
10+
$4.870
25+
$4.650
50+
$4.410
100+
$3.940
Min: 1 / Mult: 1
WE-SI Series
82µH
7.7A
0.03ohm
58T5024

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$3.230
25+
$2.740
50+
$2.670
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
PM2120 Series
100µH
6.1A
0.035ohm
66AH2685

RoHS

Date/Lot Code

Each
1+
$3.100
10+
$2.990
25+
$2.870
50+
$2.740
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
WE-SI Series
200µH
2.2A
0.18ohm
1-25 of 462 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK