Heat sinks are used to moderate heat levels and cool sensitive electrical components by dissipating heat into the surrounding air. Newark stocks a wide variety of heat sinks, including both force cooled heat sinks and natural convection heat sinks, as well as assortments and kits.
Heat Sinks:
2,581 Products FoundView
Buyer
Engineer
Manufacturer
Thermal Resistance
Packages Cooled
External Width - Metric
External Height - Metric
Packaging
Categories
Heat Sinks
(2,581)
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $449.560 | Min: 1 / Mult: 1 | 0.005°C/W | - | 127mm | 17.53mm | |||||
Each | 1+ $47.750 10+ $44.870 25+ $42.330 50+ $39.650 100+ $36.950 More Pricing... | Min: 1 / Mult: 1 | 0.85°C/W | - | 200mm | 40mm | |||||
Each | 10+ $0.969 25+ $0.921 50+ $0.880 100+ $0.828 250+ $0.802 More Pricing... | Min: 10 / Mult: 10 | 46°C/W | DIP | 6.3mm | 4.8mm | |||||
Each | 1+ $2.970 10+ $2.910 25+ $2.730 50+ $2.640 100+ $2.570 More Pricing... | Min: 1 / Mult: 1 | 19°C/W | TO-218, TO-229, TO-247, TO-248 | 20mm | 8.99mm | |||||
51R7033 RoHS | Each | Pricing is unavailable. Please contact customer services. | 5.36°C/W | TO-218, TO-220, TO-251, TO-262, TO-273 | 22mm | 28.5mm | |||||
Each | 1+ $3.290 100+ $2.970 250+ $2.740 500+ $2.500 1000+ $2.310 | Min: 1 / Mult: 1 | 11.4°C/W | TO-220 | 34.5mm | 25mm | |||||
Each | 1+ $1.070 | Min: 1 / Mult: 1 | 9.6°C/W | TO-220 | 44.5mm | 9.53mm | |||||
FISCHER ELEKTRONIK | Each | 1+ $1.720 10+ $1.630 25+ $1.550 50+ $1.450 100+ $1.370 | Min: 1 / Mult: 1 | 17°C/W | BGA | 35mm | 6mm | ||||
53M7046 RoHS | Each | 1+ $34.730 5+ $31.500 10+ $30.580 25+ $29.970 50+ $28.530 More Pricing... | Min: 1 / Mult: 1 | - | - | 35mm | - | ||||
Each | 1+ $10.070 5+ $9.640 10+ $9.210 25+ $8.560 50+ $7.910 More Pricing... | Min: 1 / Mult: 1 | 3.33°C/W | Full Brick | 61mm | 19.1mm | |||||
Each | 1+ $7.000 10+ $6.750 25+ $6.520 50+ $6.030 100+ $5.520 More Pricing... | Min: 1 / Mult: 1 | 2.8°C/W | TO-3 | 65mm | 20.07mm | |||||
Each | 1+ $6.300 10+ $6.070 25+ $5.870 50+ $5.430 100+ $4.970 More Pricing... | Min: 1 / Mult: 1 | 12°C/W | TO-3 | 40mm | 19.1mm | |||||
Each | 1+ $187.870 10+ $178.470 25+ $169.080 50+ $159.680 100+ $150.290 | Min: 1 / Mult: 1 | 0.25°C/W | - | 62mm | 74mm | |||||
Each | 10+ $0.714 25+ $0.672 | Min: 10 / Mult: 10 | 50°C/W | DIP | 19mm | 4.8mm | |||||
Each | 1+ $200.720 10+ $187.240 25+ $176.690 50+ $166.710 100+ $155.350 | Min: 1 / Mult: 1 | 0.3°C/W | - | 300mm | 40mm | |||||
Each | 1+ $0.796 10+ $0.796 25+ $0.796 50+ $0.796 100+ $0.796 More Pricing... | Min: 1 / Mult: 1 | 18°C/W | TO-263 | 12.7mm | 10.16mm | |||||
Each | 1+ $233.880 10+ $199.510 25+ $191.320 50+ $182.400 100+ $166.270 More Pricing... | Min: 1 / Mult: 1 | 0.225°C/W | - | 62mm | 74mm | |||||
Each | 10+ $1.050 25+ $1.000 50+ $0.957 100+ $0.900 250+ $0.872 More Pricing... | Min: 10 / Mult: 10 | 51°C/W | SOIC-28, SOIC-32 | 6.3mm | 4.8mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 4.8°C/W | TO-218, TO-220 | 30mm | 45.01mm | ||||||
Each | 1+ $5.720 10+ $5.500 25+ $5.450 50+ $5.390 100+ $5.340 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | |||||
Each | 1+ $89.370 10+ $83.990 25+ $79.230 50+ $74.230 100+ $69.180 More Pricing... | Min: 1 / Mult: 1 | 0.5°C/W | - | 200mm | 40.01mm | |||||
FISCHER ELEKTRONIK | Each | 10+ $0.402 25+ $0.398 50+ $0.394 100+ $0.389 250+ $0.385 More Pricing... | Min: 10 / Mult: 10 | - | - | - | - | ||||
Each | 1+ $2.390 | Min: 1 / Mult: 1 | 4.9K/W | SOT-32, TO-220 | 21.45mm | 19mm | |||||
Each | 1+ $27.890 10+ $26.490 25+ $25.130 50+ $22.510 100+ $20.000 More Pricing... | Min: 1 / Mult: 1 | 3.5°C/W | Universal Processor | 40mm | 19.99mm | |||||
Each | 1+ $2.850 10+ $2.790 25+ $2.620 50+ $2.520 100+ $2.460 More Pricing... | Min: 1 / Mult: 1 | 9°C/W | SOT-9, SOT-32, TO-3, TO-66, TO-220 | 33mm | 31.8mm |