0
0 Items$0.00

Thermoelectric Modules & Assemblies :

204 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2761
Each
260+$27.490
-
-
Thermoelectric Cooler
1 Stage
-
33.4W
4A
15.4VDC
30mm
30mm
3.6mm
66°C
arcTEC CP40 Series
3.5ohm
20 AWG Red & Black
16AN2799
Each
100+$43.600
250+$42.400
-
-
Thermoelectric Cooler
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
16AN2731
Each
260+$23.930
-
-
Thermoelectric Cooler
1 Stage
-
7.3W
3A
3.8VDC
15mm
15mm
3.8mm
70°C
CP30H Series
1ohm
100mm 22 AWG Red & Black
16AN2800
Each
100+$34.150
250+$33.210
-
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
16AN2782
Each
300+$24.350
500+$23.050
-
-
Thermoelectric Cooler
1 Stage
-
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
18AN0696
Each
50+$24.560
100+$22.720
250+$21.640
-
-
Thermoelectric Cooler
1 Stage
-
52.4W
15A
5.9V
0.98"
0.98"
0.12"
67°C
TEC Series
300mohm
150mm 20 AWG Red & Black
08P1447

RoHS

Each
1+$44.280
25+$42.130
50+$40.450
100+$39.260
250+$38.300
Thermoelectric Cooler
-
-
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1464

RoHS

Each
1+$50.080
25+$47.640
50+$45.740
100+$44.400
250+$43.320
Thermoelectric Cooler
-
-
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+$71.190
25+$67.730
50+$65.040
100+$63.110
250+$61.570
Thermoelectric Cooler
-
-
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+$94.090
25+$89.510
50+$85.950
100+$83.420
250+$81.380
Thermoelectric Cooler
-
-
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+$55.230
25+$52.550
50+$50.460
100+$48.970
250+$47.770
Thermoelectric Cooler
-
-
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+$25.660
25+$24.410
50+$23.440
100+$22.740
250+$22.190
Thermoelectric Cooler
-
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$57.050
25+$54.280
50+$52.110
100+$50.580
250+$49.340
Thermoelectric Cooler
-
-
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+$43.450
25+$41.340
50+$39.700
100+$38.520
250+$37.580
Thermoelectric Cooler
-
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
41AH4475

RoHS

Each
1+$238.040
10+$221.940
25+$208.150
50+$201.250
100+$194.340
-
-
-
-
-
24.9W
2.3A
15VDC
80mm
63.3mm
60mm
-
DT-AR
-
-
08P1444

RoHS

Each
1+$44.930
25+$42.730
50+$41.040
100+$39.830
250+$38.850
Thermoelectric Cooler
-
-
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1449

RoHS

Each
1+$55.870
25+$53.150
50+$51.030
100+$49.530
250+$48.320
Thermoelectric Cooler
-
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+$90.380
25+$85.980
50+$82.560
100+$80.120
250+$78.170
Thermoelectric Cooler
-
-
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+$116.930
25+$111.240
50+$106.820
100+$103.660
250+$101.130
Thermoelectric Cooler
-
-
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$56.430
25+$53.680
50+$51.550
100+$50.030
250+$48.810
Thermoelectric Cooler
-
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+$50.790
25+$48.310
50+$46.390
100+$45.020
250+$43.920
Thermoelectric Cooler
-
-
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+$299.240
25+$284.690
50+$273.360
100+$265.280
250+$258.800
Thermoelectric Cooler
-
-
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
41AH4477

RoHS

Each
1+$84.950
25+$81.660
50+$79.820
100+$77.630
250+$75.430
-
-
-
-
-
21W
5A
12VDC
135mm
105mm
85mm
-
DT-AR
-
-
41AH4466

RoHS

Each
1+$88.160
25+$84.750
50+$82.840
100+$80.560
250+$78.290
-
-
-
-
-
21W
5A
12VDC
208mm
162mm
102mm
-
AR-AR
-
-
39AH0920

RoHS

Each
1+$52.950
25+$49.140
50+$46.180
100+$44.910
250+$43.630
-
-
-
1 Stage
-
20.9W
2.2A
15.7VDC
25mm
25mm
3.8mm
74°C
MPET
-
100mm, UL-Style 1569, Unstripped
26-50 of 204 items
of 9 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY