AC Axial Fans :
696 Products FoundFind a huge range of AC Axial Fans at Newark Electronics Mexico. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Metric
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $50.460 5+ $49.380 10+ $48.290 25+ $46.100 | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 106CFM | 50dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $26.090 10+ $25.120 | 220V to 240V | Square | 119mm | 38.5mm | Sleeve Bearing | - | 105CFM | 48dBA | 19W | 2550rpm | 2 Lead Wires | 125mA | - | - | 2.97m³/min | - | - | - | - | ||||||
Each | 1+ $89.780 10+ $86.290 | 220V to 240V | Rectangular with Rounded Ends | 172mm | 51mm | Precision Ball Bearing | - | 239CFM | 58dBA | 26W | 2800rpm | Terminals | 110mA | - | - | 6.77m³/min | - | - | - | Multicomp Pro AC Axial Fans | ||||||
Each | 1+ $30.610 5+ $27.910 10+ $25.220 25+ $23.240 50+ $21.830 More Pricing... | 115V | Square | 80mm | 38mm | Ball Bearing | - | 31CFM | 36.5dBA | 14W | 2850rpm | 2 Lead Wires | 150mA | - | - | 0.87m³/min | - | - | - | SF | ||||||
Each | 1+ $77.360 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 47dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.67m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $485.450 5+ $465.930 10+ $424.080 20+ $371.070 | 115V | Circular | 162mm | 38.1mm | Ball Bearing | - | 102CFM | 38dBA | - | 1650rpm | Power Cord | 190mA | - | - | 2.88m³/min | - | - | - | Compact Axial Fan Series | ||||||
Each | 1+ $169.080 5+ $165.370 10+ $161.660 25+ $154.240 50+ $146.820 More Pricing... | 230V | Circular | 172mm | 38mm | Ball Bearing | - | 230CFM | 57dBA | 28W | 3350rpm | Terminals | 130mA | IP22 | - | 6.51m³/min | - | - | - | W2E142 Series | ||||||
Each | 1+ $60.590 5+ $59.270 10+ $57.940 25+ $55.280 50+ $52.630 More Pricing... | 115V | Square | 80mm | 38mm | Sleeve Bearing | - | 35.9CFM | 34dBA | 11W | 3200rpm | 2 Lead Wires | - | IP20 | - | 1.017m³/min | - | - | - | 8000 N Series | ||||||
Each | 1+ $73.300 | 230V | Circular | 108mm | 37mm | Ball Bearing | - | 73.45CFM | 42dBA | 19W | 2600rpm | 2 Lead Wires | - | IP20 | - | 2.09m³/min | - | - | - | 4600 Series | ||||||
Each | 1+ $74.490 5+ $72.880 10+ $71.260 25+ $68.020 50+ $64.800 More Pricing... | 230V | Square | 119mm | 38mm | Ball Bearing | - | 106CFM | 51dBA | 18W | - | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000X Series | ||||||
Each | 1+ $22.530 10+ $21.550 | 115V | Square | 92mm | 25mm | Sleeve Bearing | - | 36CFM | 39dBA | 12W | 2750rpm | Terminals | 120mA | - | - | 1.019m³/min | - | - | - | - | ||||||
Each | 1+ $166.030 5+ $162.460 10+ $158.880 25+ $151.720 50+ $144.570 More Pricing... | 115V | Circular | 172mm | 55mm | Ball Bearing | - | 223.6CFM | 53dBA | 38W | - | Terminals | - | IP20 | - | 6.33m³/min | - | - | - | W2S130 Series | ||||||
Each | 1+ $148.730 5+ $145.570 10+ $142.420 25+ $136.090 50+ $129.770 More Pricing... | 115V | Square | 135mm | 38mm | Ball Bearing | - | 158.9CFM | 50dBA | 26W | 3100rpm | 2 Lead Wires | - | IP20 | - | 4.5m³/min | - | - | - | 5600 Series | ||||||
Each | 1+ $555.170 5+ $532.830 10+ $484.980 20+ $424.350 | 115V | Circular | 254mm | 89mm | Ball Bearing | - | 560CFM | 49dBA | 36W | 1650rpm | 2 Lead Wires | 1A | - | - | 15.85m³/min | - | - | - | - | ||||||
Each | 1+ $68.720 5+ $67.220 10+ $65.710 25+ $62.710 50+ $59.700 More Pricing... | 115V | Square | 119mm | 38mm | Ball Bearing | - | 105.9CFM | 51dBA | 18W | 3100rpm | Terminals | - | IP20 | - | 2.97m³/min | - | - | - | 4000N Series | ||||||
Each | 1+ $26.800 5+ $24.610 10+ $22.410 25+ $22.200 50+ $22.000 | 115V | Square | 120mm | 38mm | Sleeve Bearing | - | 105CFM | 48dBA | 20W | 2900rpm | 2 Lead Wires | 210mA | - | - | 2.97m³/min | - | - | - | SP | ||||||
Each | 1+ $77.320 5+ $75.690 10+ $74.050 25+ $70.770 50+ $67.480 | 230V | Square | 119mm | 38mm | Ball Bearing | - | 94CFM | 40dBA | 19W | 2650rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $57.450 5+ $56.190 10+ $54.930 25+ $52.410 50+ $49.900 More Pricing... | 230V | Square | 119mm | 38mm | Sleeve Bearing | - | 94.1CFM | 46dBA | 19W | 2650rpm | 2 Lead Wires | - | IP54, IP65 | - | 2.66m³/min | - | - | - | 4000 N Series | ||||||
Each | 1+ $360.350 | 230V | Circular | 300mm | 35.5mm | Ball Bearing | - | - | - | 150W | 2600rpm | 4 Lead Wires | 660mA | IP44 | - | - | - | - | - | S Series | ||||||
Each | 1+ $317.320 5+ $310.320 10+ $303.310 25+ $289.290 50+ $275.290 | 115V | Square | 200mm | 80mm | Ball Bearing | - | 544.5CFM | 59dBA | 80W | 2800rpm | Terminals | 70mA | IP44 | - | 15.417m³/min | - | - | - | W2E200 Series | ||||||
Each | 1+ $167.730 5+ $164.250 10+ $160.770 25+ $153.820 50+ $146.870 More Pricing... | 230V | Square | 135mm | 38mm | Ball Bearing | - | 138.3CFM | 46dBA | 30W | 2700rpm | 2 Lead Wires | - | IP20 | - | 3.917m³/min | - | - | - | 5600 Series | ||||||
Each | 1+ $74.510 | 230V | Circular | 119mm | 38mm | Ball Bearing | - | 94.2CFM | 40dBA | 18W | 2950rpm | 2 Lead Wires | - | IP20 | - | 2.667m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $192.330 5+ $175.750 10+ $155.710 25+ $144.640 | 115V | Circular | 254mm | 90mm | Ball Bearing | - | 550CFM | 60dBA | 35W | 1650rpm | Terminals | - | - | - | - | - | - | - | DNMF Series | ||||||
Each | 1+ $84.850 5+ $83.010 10+ $81.180 25+ $77.500 50+ $73.820 More Pricing... | 115V | Square | 119mm | 38mm | Sleeve Bearing | - | 105.9CFM | 45dBA | 18W | 3100rpm | 2 Lead Wires | - | IP20 | - | 2.97m³/min | - | - | - | 4000Z Series | ||||||
Each | 1+ $32.430 5+ $29.760 10+ $27.080 25+ $26.850 | 220V to 240V | Square | 80mm | 38mm | Ball Bearing | - | 31CFM | 36.5dBA | 18W | 2850rpm | 2 Lead Wires | 90mA | - | - | 0.87m³/min | - | - | - | SF | ||||||