Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-20-33-31Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AC5297
Product RangeTEC Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.190 |
| 5+ | $21.620 |
| 10+ | $21.000 |
| 25+ | $20.190 |
| 50+ | $19.610 |
| 100+ | $19.050 |
| 250+ | $18.670 |
Price for:Each
Minimum: 1
Multiple: 1
$23.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoTEC-20-33-31Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AC5297
Product RangeTEC Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating16.8W
No. of Stages1 Stage
Cooling Power Pc16.8W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max3.75VDC
Length20mm
Width20mm
Depth3.3mm
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance0.38ohm
Lead Wires150mm, 24 AWG, PVC Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
20mm
Depth
3.3mm
Product Range
TEC Series
Lead Wires
150mm, 24 AWG, PVC Insulated
Power Rating
16.8W
Cooling Power Pc
16.8W
Voltage Max @ Diff Temperature Max
3.75VDC
Width
20mm
Temperature Difference Max
67°C
Internal Resistance
0.38ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate