Print Page
APHC-12703-S
PELTIER MODULE, 23W, 30 X 34 X 3.8MM
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-12703-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51Y4937
Product RangeAPHC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.260 |
| 5+ | $48.030 |
| 10+ | $46.130 |
| 25+ | $43.980 |
| 50+ | $41.290 |
| 100+ | $39.140 |
| 250+ | $35.910 |
| 5000+ | $35.190 |
Price for:Each
Minimum: 1
Multiple: 1
$51.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPEAN THERMODYNAMICS
Manufacturer Part NoAPHC-12703-SCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51Y4937
Product RangeAPHC Series
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc23W
Current Max @ Diff Temperature Max2.5A
Voltage Max @ Diff Temperature Max14.7VDC
Length30mm
Width34mm
Depth3.8mm
Temperature Difference Max66°C
Product RangeAPHC Series
Internal Resistance4.9ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2.5A
Length
30mm
Depth
3.8mm
Product Range
APHC Series
Lead Wires
100mm, UL-Style 1569, Unstripped
Cooling Power Pc
23W
Voltage Max @ Diff Temperature Max
14.7VDC
Width
34mm
Temperature Difference Max
66°C
Internal Resistance
4.9ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate