Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC20-84-054Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN0695
Product RangeTEC Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 50+ | $22.290 |
| 100+ | $20.630 |
| 250+ | $19.640 |
Price for:Each
Minimum: 50
Multiple: 50
$1,114.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-TEC20-84-054Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AN0695
Product RangeTEC Series
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc8.6W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max3.75V
Length0.79"
Width0.79"
Depth0.17"
Temperature Difference Max67°C
Product RangeTEC Series
Internal Resistance750mohm
Lead Wires150mm 20 AWG Red & Black
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
8.6W
Voltage Max @ Diff Temperature Max
3.75V
Width
0.79"
Temperature Difference Max
67°C
Internal Resistance
750mohm
SVHC
No SVHC (12-Jan-2017)
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
0.79"
Depth
0.17"
Product Range
TEC Series
Lead Wires
150mm 20 AWG Red & Black
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate