50ppm Crystals:

5,911 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.599
10+
$0.539
25+
$0.507
50+
$0.476
100+
$0.447
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
84K7746

RoHS

Each
1+
$1.390
10+
$1.110
25+
$1.020
50+
$0.930
100+
$0.837
More Pricing...
Total:$1.39
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
13J1633

RoHS

Date/Lot Code

Each
1+
$0.356
10+
$0.315
25+
$0.309
50+
$0.301
100+
$0.279
More Pricing...
Total:$0.36
Min: 1 / Mult: 1
20MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.801
25+
$0.690
50+
$0.628
100+
$0.607
Total:$0.80
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
9HT10 Series
-40°C
85°C
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.896
10+
$0.737
25+
$0.718
50+
$0.698
100+
$0.670
More Pricing...
Total:$0.90
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.739
25+
$0.707
50+
$0.676
Total:$0.84
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.994
10+
$0.865
25+
$0.818
50+
$0.785
100+
$0.752
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.795
10+
$0.668
25+
$0.657
50+
$0.644
Total:$0.80
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B Series
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+
$0.559
10+
$0.450
25+
$0.423
50+
$0.399
100+
$0.376
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
-
12.5pF
20ppm
AB38T Series
-10°C
60°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.928
25+
$0.749
50+
$0.719
100+
$0.688
250+
$0.677
More Pricing...
Total:$0.93
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25 Series
-40°C
85°C
33P6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.586
10+
$0.562
50+
$0.527
100+
$0.475
250+
$0.441
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
MP HC49SM
-10°C
60°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.377
10+
$0.315
25+
$0.310
50+
$0.304
100+
$0.279
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.742
25+
$0.661
50+
$0.642
Total:$0.74
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25 Series
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.626
10+
$0.446
25+
$0.396
50+
$0.347
100+
$0.294
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
53K9029

RoHS

Each
1+
$0.206
10+
$0.181
25+
$0.169
50+
$0.168
100+
$0.166
More Pricing...
Total:$0.21
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
12.5pF
20ppm
CFS206 Series
-20°C
70°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.556
25+
$0.546
50+
$0.537
Total:$0.64
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
25+
$1.390
50+
$1.340
Total:$1.64
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
CM415 Series
-40°C
85°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.739
25+
$0.707
50+
$0.676
100+
$0.650
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
Total:$1.15
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3 Series
-20°C
70°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.908
10+
$0.802
25+
$0.782
50+
$0.760
100+
$0.736
More Pricing...
Total:$0.91
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
59K8210

RoHS

Date/Lot Code

Each
1+
$0.459
10+
$0.376
25+
$0.368
50+
$0.361
100+
$0.327
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
82K6003

RoHS

Each
1+
$0.534
10+
$0.390
25+
$0.350
50+
$0.312
100+
$0.270
More Pricing...
Total:$2.67
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
67P3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.785
10+
$0.660
25+
$0.647
50+
$0.634
Total:$0.78
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
14N8749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.725
25+
$0.609
50+
$0.587
100+
$0.540
250+
$0.521
Total:$0.72
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
14N8750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.990
25+
$0.838
50+
$0.800
100+
$0.743
Total:$0.99
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
ABS07 Series
-40°C
85°C
1-25 of 5911 items
of 237 page(s)