SMD, 10mm x 4.5mm Crystals:

5,827 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.582
10+
$0.523
25+
$0.492
50+
$0.463
100+
$0.434
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
84K7746

RoHS

Each
1+
$1.370
10+
$1.100
25+
$1.010
50+
$0.919
100+
$0.824
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
13J1633

RoHS

Date/Lot Code

Each
1+
$0.348
10+
$0.314
25+
$0.305
50+
$0.294
100+
$0.280
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.730
25+
$0.704
50+
$0.678
100+
$0.651
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.350
25+
$0.350
50+
$0.350
100+
$0.350
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
9HT10 Series
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.965
10+
$0.840
25+
$0.794
50+
$0.761
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.453
25+
$0.453
50+
$0.453
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.540
10+
$0.496
25+
$0.496
50+
$0.496
100+
$0.496
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B Series
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+
$0.372
10+
$0.343
25+
$0.343
50+
$0.343
100+
$0.343
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
-
12.5pF
20ppm
AB38T Series
-10°C
60°C
33P6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.593
10+
$0.570
50+
$0.535
100+
$0.484
250+
$0.450
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
25+
$0.495
50+
$0.495
100+
$0.495
250+
$0.495
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25 Series
-40°C
85°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.390
10+
$0.327
25+
$0.318
50+
$0.309
100+
$0.299
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
60R3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.820
25+
$0.729
50+
$0.669
100+
$0.637
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
10ppm
ABS06 Series
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.251
10+
$0.251
25+
$0.251
50+
$0.230
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
53K9029

RoHS

Each
1+
$0.160
10+
$0.147
25+
$0.147
50+
$0.147
100+
$0.147
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
12.5pF
20ppm
CFS206 Series
-20°C
70°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
10+
$0.442
25+
$0.442
50+
$0.442
100+
$0.442
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
25+
$1.070
50+
$1.070
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
CM415 Series
-40°C
85°C
05W6188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.757
25+
$0.722
50+
$0.686
100+
$0.659
More Pricing...
Min: 1 / Mult: 1
16MHz
SMD, 5mm x 3.2mm
150ppm
12pF
30ppm
AA Series
-40°C
125°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.453
25+
$0.453
50+
$0.453
100+
$0.453
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.737
10+
$0.672
25+
$0.672
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3 Series
-20°C
70°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.583
25+
$0.583
50+
$0.583
100+
$0.583
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
82K6003

RoHS

Each
1+
$0.534
10+
$0.388
25+
$0.348
50+
$0.308
100+
$0.266
More Pricing...
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
59K8210

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
67P3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
10+
$0.443
25+
$0.442
50+
$0.442
100+
$0.442
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
14N8749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.610
25+
$0.610
50+
$0.570
100+
$0.549
250+
$0.518
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
1-25 of 5827 items
of 234 page(s)