SMD, 13.5mm x 4.8mm Crystals:

5,922 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96F2800

RoHS

Date/Lot Code

Each
1+
$0.582
10+
$0.523
25+
$0.492
50+
$0.463
100+
$0.434
More Pricing...
Min: 1 / Mult: 1
4MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
84K7746

RoHS

Each
1+
$1.370
10+
$1.090
25+
$0.997
50+
$0.913
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
20MHz
Through Hole, 11mm x 4.65mm
30ppm
-
20ppm
HC49 Series
-10°C
60°C
05W6195

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.870
10+
$0.716
25+
$0.697
50+
$0.678
100+
$0.651
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
150ppm
8pF
30ppm
AA Series
-40°C
125°C
52T7216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.350
25+
$0.350
50+
$0.350
100+
$0.350
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
9HT10 Series
-40°C
85°C
77R1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
10+
$0.661
25+
$0.646
50+
$0.631
100+
$0.583
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
96F2797

RoHS

Date/Lot Code

Each
1+
$0.965
10+
$0.840
25+
$0.794
50+
$0.761
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
1.8432MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
44P2236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.781
10+
$0.653
25+
$0.642
50+
$0.629
100+
$0.578
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3B Series
-20°C
70°C
13J1829

RoHS

Date/Lot Code

Each
1+
$0.548
10+
$0.439
25+
$0.413
50+
$0.388
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 8.3mm x 3.2mm Dia
-
12.5pF
20ppm
AB38T Series
-10°C
60°C
60R3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.912
25+
$0.733
50+
$0.703
100+
$0.672
250+
$0.661
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
10ppm
ABS25 Series
-40°C
85°C
13J1649

RoHS

Date/Lot Code

Each
1+
$0.371
10+
$0.310
25+
$0.305
50+
$0.298
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 5mm
50ppm
18pF
20ppm
ABL Series
-20°C
70°C
33P6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.561
50+
$0.527
100+
$0.476
250+
$0.443
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 11.4mm x 4.7mm
50ppm
16pF
30ppm
HC49SM Series
-10°C
60°C
60R3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.826
25+
$0.735
50+
$0.676
100+
$0.644
Min: 1 / Mult: 1
32.768kHz
SMD, 2mm x 1.2mm
-
12.5pF
10ppm
ABS06 Series
-40°C
85°C
60R3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.495
25+
$0.495
50+
$0.495
100+
$0.495
250+
$0.495
Min: 1 / Mult: 1
32.768kHz
SMD, 8mm x 3.8mm
-
6pF
20ppm
ABS25 Series
-40°C
85°C
18M8537

RoHS

Date/Lot Code

Each
1+
$0.608
10+
$0.433
25+
$0.384
50+
$0.336
100+
$0.286
More Pricing...
Min: 1 / Mult: 1
16MHz
Through Hole, 11mm x 4.65mm
50ppm
18pF
30ppm
A Series
-20°C
70°C
13J2287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.600
25+
$1.360
50+
$1.310
Min: 1 / Mult: 1
32.768kHz
SMD, 4.1mm x 1.5mm
-
12.5pF
20ppm
CM415 Series
-40°C
85°C
53K9029

RoHS

Each
1+
$0.200
10+
$0.175
25+
$0.164
50+
$0.163
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2mm Dia
-
12.5pF
20ppm
CFS206 Series
-20°C
70°C
67P3850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.708
10+
$0.605
25+
$0.595
50+
$0.586
100+
$0.542
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
13J1725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.130
10+
$0.944
25+
$0.924
Min: 1 / Mult: 1
25MHz
SMD, 5mm x 3.2mm
50ppm
18pF
20ppm
ABM3 Series
-20°C
70°C
77R1485

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
10+
$0.661
25+
$0.649
50+
$0.636
100+
$0.578
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 5mm x 3.2mm
30ppm
18pF
20ppm
ABM3 Series
-40°C
85°C
60R3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.890
10+
$0.784
25+
$0.764
50+
$0.742
100+
$0.718
More Pricing...
Min: 1 / Mult: 1
25MHz
SMD, 3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-20°C
70°C
59K8210

RoHS

Date/Lot Code

Each
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.5mm x 4.65mm
50ppm
18pF
30ppm
HC49US Series
-10°C
60°C
82K6003

RoHS

Each
1+
$0.528
10+
$0.385
25+
$0.345
50+
$0.307
100+
$0.264
More Pricing...
Min: 5 / Mult: 5
11.0592MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-20°C
70°C
67P3858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.772
10+
$0.647
25+
$0.634
50+
$0.622
100+
$0.572
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
30ppm
18pF
20ppm
ABM7 Series
-40°C
85°C
14N8749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.611
25+
$0.596
50+
$0.574
100+
$0.527
250+
$0.508
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
ABS07 Series
-40°C
85°C
14N8750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
25+
$0.613
50+
$0.613
100+
$0.613
250+
$0.613
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
7pF
20ppm
ABS07 Series
-40°C
85°C
1-25 of 5922 items
of 237 page(s)