Constant current, constant current/voltage and constant voltage drivers with universal AC inputs, PF-corrected SELV outputs, presence detection input and soft dimming. Dimmable and non-dimmable models available. Fanless, fully-encapsulated models with IP67 ratings or open frames. Screw terminals, screwless cable clamps or socket output connectors. Model suitable for emergency lighting applications.
AC / DC LED Power Supplies:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $52.710 10+ $48.830 25+ $47.670 | Total:$52.71 Min: 1 / Mult: 1 | - | 6.44kVA | - | 28A | Constant Current | 180VAC | 264VAC | ICL | |||||
79AK2697 RoHS | Each | 1+ $68.600 5+ $67.100 10+ $65.530 25+ $64.740 50+ $63.970 More Pricing... | Total:$68.60 Min: 1 / Mult: 1 | LED Lighting | 75W | 240V | 700mA | Constant Current | 198V | 264VAC | OPTOTRONIC FIT D LT2 UF L Series | ||||
79AK2701 RoHS | Each | 1+ $86.720 5+ $84.800 10+ $82.820 25+ $81.820 50+ $80.850 More Pricing... | Total:$86.72 Min: 1 / Mult: 1 | LED Lighting | 110W | 220V | 1.05A | Constant Current | 170V | 264VAC | OPTOTRONIC - 4DIM NFC IP20 Series | ||||
87AK1487 RoHS | Each | 1+ $70.920 5+ $69.360 18+ $67.730 27+ $66.920 54+ $66.130 More Pricing... | Total:$70.92 Min: 1 / Mult: 1 | LED Lighting | 75W | 115V | 1.05A | Constant Current | 170V | 264VAC | OPTOTRONIC - 4DIM NFC IP20 G3 Series | ||||
87AK1481 RoHS | Each | 1+ $38.860 5+ $37.170 10+ $35.470 40+ $33.730 60+ $31.870 More Pricing... | Total:$38.86 Min: 1 / Mult: 1 | LED Lighting | 75W | 216V | 550mA | Constant Current | 198V | 264VAC | OPTOTRONIC FIT D LT2 L Series | ||||
87AK1483 RoHS | Each | 1+ $68.500 5+ $66.990 18+ $65.420 27+ $64.640 54+ $63.870 More Pricing... | Total:$68.50 Min: 1 / Mult: 1 | LED Lighting | 110W | 157V | 1.05A | Constant Current | 170V | 264VAC | OPTOTRONIC - 4DIM NFC IP20 G3 Series | ||||
Each | 1+ $52.710 10+ $48.830 25+ $48.550 | Total:$52.71 Min: 1 / Mult: 1 | - | 6.44kVA | - | 28A | Constant Current | 180VAC | 264VAC | ICL | |||||
WEIDMULLER | Each | 1+ $145.640 | Total:$145.64 Min: 1 / Mult: 1 | ITE | 10W | 24VDC | 400mA | - | 85V | 264VAC | WIL Standard | ||||