0
0 Items$0.00

330pF General Purpose Film Capacitors :

8 Products Found
Find a huge range of 330pF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.01µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, LCR Components, Kemet & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
97K0269

RoHS

Each
1+$3.840
10+$3.230
25+$3.010
50+$2.800
100+$2.540
More Pricing...
Film / Foil PS
Axial Leaded
330pF
± 1%
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
-
62W6444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.880
Metallized PPS Stacked
0805 [2012 Metric]
330pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
97K0241

RoHS

Each
1+$2.020
10+$1.620
25+$1.500
50+$1.370
100+$1.240
More Pricing...
Film / Foil PS
Axial Leaded
330pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
FSC Series
-40°C
85°C
-
58Y4962

RoHS

Date/Lot Code

Each
10+$0.547
25+$0.533
50+$0.518
100+$0.503
500+$0.454
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
330pF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
4mm
8mm
PHE450/F450 Series
-55°C
105°C
-
47AC4493

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.224
6000+$0.219
12000+$0.213
18000+$0.212
30000+$0.211
Metallized PPS Stacked
0805 [2012 Metric]
330pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
46T6638

RoHS

Each
10+$0.645
25+$0.593
50+$0.542
100+$0.490
500+$0.416
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
330pF
± 10%
700V
2kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
53W3599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.495
Metallized PPS Stacked
0603 [1608 Metric]
330pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
-
53W8301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.563
Metallized PPS Stacked
0805 [2012 Metric]
330pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK