0
0 Items$0.00

3900pF General Purpose Film Capacitors :

12 Products Found
Find a huge range of 3900pF General Purpose Film Capacitors at Newark Electronics Mexico. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.01µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Kemet, LCR Components & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
99AJ6464

RoHS

Date/Lot Code

Each
1+$0.430
10+$0.253
25+$0.246
50+$0.239
100+$0.233
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
62W6408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.800
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
92AC8074

RoHS

Date/Lot Code

Each
1+$1.200
Metallized PET Stacked
Radial Box - 2 Pin
3900pF
± 5%
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
-
R82 Series
-55°C
105°C
AEC-Q200
49W1854

RoHS

Each
1+$2.540
Metallized PET
Radial Box - 2 Pin
3900pF
± 5%
250V
630V
Through Hole
PC Pin
-
7.5mm
10mm
4.5mm
10mm
ECQE(F) Series
-40°C
105°C
-
38AJ3449

RoHS

Date/Lot Code

Each
10+$0.200
25+$0.175
50+$0.151
100+$0.136
500+$0.111
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3900pF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
-
-
B32529 Series
-55°C
125°C
AEC-Q200
47AC4466

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.194
6000+$0.191
12000+$0.187
18000+$0.186
30000+$0.184
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
79AK1870

RoHS

Date/Lot Code

Each
1+$1.290
10+$0.843
25+$0.770
50+$0.698
100+$0.626
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
531V
2kV
Through Hole
PC Pin
-
15mm
18mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
-
53W8295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.412
Metallized PPS Stacked
0805 [2012 Metric]
3900pF
± 5%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
49W3610

RoHS

Each
1000+$0.607
2500+$0.576
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
15mm
18mm
6mm
12.5mm
ECWH(V) Series
-40°C
105°C
-
53W8468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
96K9324

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.431
Metallized PPS Stacked
1206 [3216 Metric]
3900pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
97K0275

RoHS

Each
1+$4.000
10+$3.360
25+$3.130
50+$2.910
100+$2.630
More Pricing...
Film / Foil PS
Axial Leaded
3900pF
± 1%
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
FSC/EX Series
-40°C
85°C
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK