98 Product Results Found for "MCM"
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $53.730 5+ $52.870 10+ $51.900 25+ $51.270 50+ $50.770 More Pricing... | 153-159 Series | 2.5mH | 10A | 0.044ohm | ± 15% | - | - | ||||||
Each | 1+ $50.490 5+ $49.670 10+ $48.750 25+ $48.170 50+ $47.700 More Pricing... | 153-159 Series | 10H | 125mA | 155ohm | ± 15% | - | - | ||||||
Each | 1+ $34.190 5+ $31.530 10+ $28.870 25+ $26.720 50+ $24.690 More Pricing... | 194 Series | 4H | 90mA | 108ohm | ± 15% | - | - | ||||||
Each | 1+ $65.210 5+ $60.190 10+ $55.160 25+ $51.060 50+ $50.760 More Pricing... | 193 Series | 5H | 200mA | 65ohm | ± 15% | - | - | ||||||
Each | 1+ $22.550 5+ $20.790 10+ $19.040 25+ $17.190 50+ $16.280 More Pricing... | 153-159 Series | 2H | 100mA | 175ohm | ± 15% | - | - | ||||||
TRIAD MAGNETICS | Each | 1+ $12.090 5+ $11.080 10+ $10.680 | C Series | 500mH | 300mA | 30ohm | -20% to +50% | - | - | |||||
Each | 1+ $453.970 5+ $435.970 10+ $417.980 | 195-196 Series | 100mH | 10A | 0.42ohm | ± 15% | - | - | ||||||
Each | 1+ $95.080 5+ $88.570 10+ $82.050 25+ $77.950 | 193 Series | 200mH | 2A | 1.7ohm | ± 15% | - | - | ||||||
TRIAD MAGNETICS | Each | 1+ $13.290 5+ $12.390 10+ $11.940 | C Series | 1H | 240mA | 50ohm | -20% to +50% | - | - | |||||
Each | 1+ $47.970 5+ $47.190 10+ $46.320 25+ $45.760 50+ $45.330 More Pricing... | 153-159 Series | 10H | 5A | 0.16ohm | ± 15% | - | - | ||||||
Each | 1+ $27.860 5+ $27.400 10+ $26.960 25+ $26.530 50+ $26.100 More Pricing... | 153-159 Series | 1.5mH | 5A | 70mohm | ± 15% | - | - | ||||||
Each | 1+ $9.540 10+ $9.160 25+ $8.100 50+ $7.590 100+ $6.890 More Pricing... | SMV Series | 210µH | 4A | 100mohm | - | - | Through Hole | ||||||
Each | 1+ $395.610 5+ $380.920 10+ $366.220 | 195-196 Series | 2.5mH | 75A | 8mohm | ± 15% | - | - | ||||||
Each | 1+ $506.290 5+ $488.950 10+ $471.590 | 195-196 Series | 500mH | 150A | 1.8mohm | ± 15% | - | - | ||||||
Each | 1+ $119.610 5+ $114.400 10+ $109.200 25+ $104.440 | 195-196 Series | 70mH | 4A | 600mohm | ± 15% | - | - | ||||||
Each | 1+ $43.790 5+ $43.100 10+ $42.300 25+ $41.780 50+ $41.380 More Pricing... | 153-159 Series | 5H | 150A | 105ohm | ± 15% | - | - | ||||||
Each | 1+ $152.380 5+ $140.960 10+ $129.530 25+ $128.610 | 195-196 Series | 100mH | 5A | 0.64ohm | ± 15% | - | - | ||||||
Each | 1+ $281.650 5+ $267.360 10+ $253.040 | 195-196 Series | 50mH | 10A | 0.165ohm | ± 15% | - | - | ||||||
Each | 1+ $38.050 5+ $34.720 10+ $31.390 25+ $29.060 50+ $27.400 More Pricing... | 153-159 Series | 15H | 75A | 411ohm | ± 15% | - | - | ||||||
Each | 1+ $36.180 5+ $33.450 10+ $30.700 25+ $28.410 50+ $26.790 More Pricing... | 153-159 Series | 1H | 300mA | 40ohm | ± 15% | - | - | ||||||
Each | 1+ $304.130 5+ $286.030 10+ $267.940 | 195-196 Series | 5H | 30A | 0.023ohm | ± 15% | - | - | ||||||
Each | 1+ $5.560 5+ $5.340 10+ $5.190 25+ $5.100 50+ $5.000 More Pricing... | 1537 Series | 500mH | 260mA | 0.26ohm | ± 5% | - | Axial Leaded | ||||||
Each | 1+ $86.090 5+ $79.430 10+ $72.760 25+ $66.270 | 193 Series | 2.6H | 300mA | 21ohm | ± 15% | - | - | ||||||
Each | 1+ $139.680 5+ $127.500 10+ $115.300 25+ $113.010 | 193 Series | 10H | 300mA | 63ohm | ± 15% | - | - | ||||||
Each | 1+ $23.610 5+ $21.310 10+ $19.010 25+ $18.030 50+ $17.050 More Pricing... | 1540 Series | 4H | 1.75A | 1.16ohm | ± 15% | - | Radial Leaded | ||||||