Fixed Value Inductors:

89 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
91B0537

RoHS

Date/Lot Code

Each
1+
$44.630
5+
$44.630
10+
$44.630
Min: 1 / Mult: 1
C Series
32mH
10A
0.19ohm
-20% to +50%
-
-
66F7271

RoHS

Each
1+
$53.730
5+
$52.870
10+
$51.900
25+
$51.270
50+
$50.770
More Pricing...
Min: 1 / Mult: 1
153-159 Series
2.5mH
10A
0.044ohm
± 15%
-
-
51R4245

RoHS

Each
1+
$33.700
5+
$31.010
10+
$28.310
25+
$27.130
50+
$24.210
More Pricing...
Min: 1 / Mult: 1
194 Series
4H
90mA
108ohm
± 15%
-
-
66F7258

RoHS

Each
1+
$64.400
5+
$59.230
10+
$54.080
25+
$51.040
50+
$50.460
More Pricing...
Min: 1 / Mult: 1
193 Series
5H
200mA
65ohm
± 15%
-
-
24B8755

RoHS

Each
1+
$450.080
5+
$429.130
10+
$408.180
Min: 1 / Mult: 1
195-196 Series
100mH
10A
0.42ohm
± 15%
-
-
98H3680

RoHS

Date/Lot Code

Each
1+
$12.030
5+
$11.540
10+
$11.060
Min: 1 / Mult: 1
C Series
500mH
300mA
30ohm
-20% to +50%
-
-
66F7251

RoHS

Each
1+
$90.070
5+
$85.480
10+
$80.890
25+
$76.120
Min: 1 / Mult: 1
193 Series
200mH
2A
1.7ohm
± 15%
-
-
91B0323

RoHS

Date/Lot Code

Each
1+
$12.810
5+
$12.290
10+
$11.770
25+
$11.250
Min: 1 / Mult: 1
C Series
1H
240mA
50ohm
-20% to +50%
-
-
66F7270

RoHS

Each
1+
$47.970
5+
$47.190
10+
$46.320
25+
$45.760
50+
$45.330
More Pricing...
Min: 1 / Mult: 1
153-159 Series
10mH
5A
0.16ohm
± 15%
-
-
66F7264

RoHS

Each
1+
$27.860
5+
$27.400
10+
$26.960
25+
$26.530
50+
$26.100
More Pricing...
Min: 1 / Mult: 1
153-159 Series
1.5mH
5A
70mohm
± 15%
-
-
01M8908

RoHS

Each
1+
$8.930
10+
$8.590
25+
$7.620
50+
$7.140
100+
$6.500
More Pricing...
Min: 1 / Mult: 1
SMV Series
210µH
4A
100mohm
-
-
Through Hole
66F7274

RoHS

Each
1+
$50.490
5+
$49.670
10+
$48.750
25+
$48.170
50+
$47.700
More Pricing...
Min: 1 / Mult: 1
153-159 Series
10mH
125mA
155ohm
± 15%
-
-
24B7478

RoHS

Each
1+
$22.240
5+
$20.260
10+
$18.280
25+
$16.920
50+
$15.960
More Pricing...
Min: 1 / Mult: 1
153-159 Series
2H
100mA
175ohm
± 15%
-
-
89C0317

RoHS

Each
1+
$403.590
5+
$384.960
10+
$366.320
Min: 1 / Mult: 1
195-196 Series
2.5mH
75A
8mohm
± 15%
-
-
24B8732

RoHS

Each
1+
$496.960
5+
$478.750
10+
$460.530
Min: 1 / Mult: 1
195-196 Series
500mH
150A
1.8mohm
± 15%
-
-
94F8643

RoHS

Date/Lot Code

Each
1+
$42.330
5+
$42.330
10+
$42.330
Min: 1 / Mult: 1
C Series
10mH
12.5A
100mohm
-20% to +50%
-
-
28Y0708

RoHS

Each
1+
$113.230
5+
$109.620
10+
$106.020
25+
$104.510
50+
$103.680
More Pricing...
Min: 1 / Mult: 1
195-196 Series
70mH
4A
600mohm
± 15%
-
-
66F7288

RoHS

Each
1+
$43.790
5+
$43.100
10+
$42.300
25+
$41.780
50+
$41.380
More Pricing...
Min: 1 / Mult: 1
153-159 Series
5H
150A
105ohm
± 15%
-
-
24B8756

RoHS

Each
1+
$145.230
5+
$137.390
10+
$129.530
25+
$125.580
Min: 1 / Mult: 1
195-196 Series
100mH
5A
0.64ohm
± 15%
-
-
66F7286

RoHS

Each
1+
$37.410
5+
$34.100
10+
$30.780
25+
$28.480
50+
$26.850
More Pricing...
Min: 1 / Mult: 1
153-159 Series
15H
75A
411ohm
± 15%
-
-
66F7272

RoHS

Each
1+
$35.850
5+
$32.680
10+
$29.500
25+
$27.290
50+
$25.740
More Pricing...
Min: 1 / Mult: 1
153-159 Series
1H
300mA
40ohm
± 15%
-
-
24B8753

RoHS

Each
1+
$277.090
5+
$260.260
10+
$243.430
Min: 1 / Mult: 1
195-196 Series
50mH
10A
0.165ohm
± 15%
-
-
24B7415

RoHS

Each
1+
$5.460
5+
$5.340
10+
$5.190
25+
$5.100
50+
$5.000
More Pricing...
Min: 1 / Mult: 1
1537 Series
500mH
260mA
0.26ohm
± 5%
-
Axial Leaded
52F9523

RoHS

Each
1+
$298.710
5+
$280.190
10+
$261.670
Min: 1 / Mult: 1
195-196 Series
5H
30A
0.023ohm
± 15%
-
-
66F7260

RoHS

Each
1+
$84.930
5+
$78.150
10+
$71.350
25+
$68.570
50+
$64.710
Min: 1 / Mult: 1
193 Series
2.6H
300mA
21ohm
± 15%
-
-
1-25 of 89 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK