Fixed Value Inductors:

89 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66F7264

RoHS

Each
1+
$27.050
5+
$26.600
10+
$26.170
25+
$25.750
50+
$25.340
More Pricing...
Min: 1 / Mult: 1
153-159 Series
1.5mH
5A
70mohm
± 15%
-
-
66F7270

RoHS

Each
1+
$46.570
5+
$45.820
10+
$44.980
25+
$44.430
50+
$44.010
Min: 1 / Mult: 1
153-159 Series
10mH
5A
0.16ohm
± 15%
-
-
98H3680

RoHS

Date/Lot Code

Each
1+
$12.130
5+
$11.640
10+
$11.130
25+
$10.640
Min: 1 / Mult: 1
C Series
500mH
300mA
30ohm
-20% to +50%
-
-
66F7258

RoHS

Each
1+
$62.520
5+
$57.510
10+
$52.500
25+
$49.550
50+
$48.990
More Pricing...
Min: 1 / Mult: 1
193 Series
5H
200mA
65ohm
± 15%
-
-
66F7271

RoHS

Each
1+
$52.170
5+
$51.330
10+
$50.380
25+
$49.770
50+
$49.290
More Pricing...
Min: 1 / Mult: 1
153-159 Series
2.5mH
10A
0.044ohm
± 15%
-
-
91B0537

RoHS

Date/Lot Code

Each
1+
$44.630
5+
$44.630
10+
$44.630
Min: 1 / Mult: 1
C Series
32mH
10A
0.19ohm
-20% to +50%
-
-
01M8908

RoHS

Each
1+
$8.800
10+
$8.470
25+
$7.490
50+
$7.020
100+
$6.380
More Pricing...
Min: 1 / Mult: 1
SMV Series
210µH
4A
100mohm
-
-
Through Hole
91B0323

RoHS

Date/Lot Code

Each
1+
$12.590
5+
$12.070
10+
$11.550
25+
$11.030
Min: 1 / Mult: 1
C Series
1H
240mA
50ohm
-20% to +50%
-
-
51R4245

RoHS

Each
1+
$32.720
5+
$30.110
10+
$27.480
25+
$26.340
50+
$23.500
More Pricing...
Min: 1 / Mult: 1
194 Series
4H
90mA
108ohm
± 15%
-
-
24B7478

RoHS

Each
1+
$21.590
5+
$19.670
10+
$17.750
25+
$16.430
50+
$15.500
More Pricing...
Min: 1 / Mult: 1
153-159 Series
2H
100mA
175ohm
± 15%
-
-
66F7274

RoHS

Each
1+
$49.020
5+
$48.220
10+
$47.330
25+
$46.760
50+
$46.310
More Pricing...
Min: 1 / Mult: 1
153-159 Series
10mH
125mA
155ohm
± 15%
-
-
89C0317

RoHS

Each
1+
$389.310
5+
$376.040
10+
$362.770
Min: 1 / Mult: 1
195-196 Series
2.5mH
75A
8mohm
± 15%
-
-
94F8643

RoHS

Date/Lot Code

Each
1+
$44.820
5+
$44.820
10+
$44.820
Min: 1 / Mult: 1
C Series
10mH
12.5A
100mohm
-20% to +50%
-
-
24B8732

RoHS

Each
1+
$482.320
5+
$464.720
10+
$447.130
Min: 1 / Mult: 1
195-196 Series
500mH
150A
1.8mohm
± 15%
-
-
28Y0708

RoHS

Each
1+
$109.930
5+
$106.580
10+
$103.220
25+
$101.960
50+
$101.490
More Pricing...
Min: 1 / Mult: 1
195-196 Series
70mH
4A
600mohm
± 15%
-
-
66F7288

RoHS

Each
1+
$42.520
5+
$41.840
10+
$41.070
25+
$40.570
50+
$40.180
More Pricing...
Min: 1 / Mult: 1
153-159 Series
5H
150A
105ohm
± 15%
-
-
24B8753

RoHS

Each
1+
$268.980
5+
$251.350
10+
$233.710
Min: 1 / Mult: 1
195-196 Series
50mH
10A
0.165ohm
± 15%
-
-
66F7286

RoHS

Each
1+
$36.310
5+
$33.100
10+
$29.890
25+
$27.650
50+
$26.080
More Pricing...
Min: 1 / Mult: 1
153-159 Series
15H
75A
411ohm
± 15%
-
-
66F7272

RoHS

Each
1+
$34.810
5+
$32.020
10+
$29.230
25+
$26.500
50+
$24.990
More Pricing...
Min: 1 / Mult: 1
153-159 Series
1H
300mA
40ohm
± 15%
-
-
66F7260

RoHS

Each
1+
$82.450
5+
$75.860
10+
$69.260
25+
$66.570
50+
$62.830
Min: 1 / Mult: 1
193 Series
2.6H
300mA
21ohm
± 15%
-
-
52F9523

RoHS

Each
1+
$290.010
5+
$271.670
10+
$253.320
Min: 1 / Mult: 1
195-196 Series
5H
30A
0.023ohm
± 15%
-
-
24B7415

RoHS

Each
1+
$5.310
5+
$5.180
10+
$5.040
25+
$4.950
50+
$4.860
More Pricing...
Min: 1 / Mult: 1
1537 Series
500mH
260mA
0.26ohm
± 5%
-
Axial Leaded
66F7262

RoHS

Each
1+
$127.080
5+
$120.690
10+
$114.300
25+
$107.160
Min: 1 / Mult: 1
193 Series
10mH
300mA
63ohm
± 15%
-
-
24B7502

RoHS

Each
1+
$22.600
5+
$20.610
10+
$18.600
25+
$17.210
50+
$16.240
More Pricing...
Min: 1 / Mult: 1
1540 Series
4H
1.75A
1.16ohm
± 15%
-
Radial Leaded
31AJ8542

RoHS

Each
1+
$98.370
5+
$94.760
10+
$91.150
25+
$88.180
50+
$87.670
More Pricing...
Min: 1 / Mult: 1
193 Series
-
-
-
-
-
-
1-25 of 89 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK