Fixed Value Inductors:

91 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
91B0537

RoHS

Date/Lot Code

Each
1+
$47.250
5+
$47.250
10+
$47.250
Min: 1 / Mult: 1
C Series
32mH
10A
0.19ohm
-20% to +50%
-
-
66F7271

RoHS

Each
1+
$52.170
Min: 1 / Mult: 1
153-159 Series
2.5mH
10A
0.044ohm
± 15%
-
-
51R4245

RoHS

Each
1+
$32.740
5+
$29.830
10+
$26.930
25+
$25.130
50+
$23.500
More Pricing...
Min: 1 / Mult: 1
194 Series
4H
90mA
108ohm
± 15%
-
-
66F7258

RoHS

Each
1+
$62.520
5+
$57.510
10+
$52.490
25+
$48.590
50+
$48.020
More Pricing...
Min: 1 / Mult: 1
193 Series
5H
200mA
65ohm
± 15%
-
-
98H3680

RoHS

Date/Lot Code

Each
1+
$10.150
5+
$9.630
10+
$9.130
25+
$8.620
Min: 1 / Mult: 1
C Series
500mH
300mA
30ohm
-20% to +50%
-
-
24B8755

RoHS

Each
1+
$432.800
5+
$414.550
10+
$396.300
Min: 1 / Mult: 1
195-196 Series
100mH
10A
0.42ohm
± 15%
-
-
66F7251

RoHS

Each
1+
$92.700
5+
$85.620
10+
$78.540
25+
$73.900
Min: 1 / Mult: 1
193 Series
200mH
2A
1.7ohm
± 15%
-
-
91B0323

RoHS

Each
1+
$9.300
5+
$8.830
10+
$8.360
25+
$7.900
Min: 1 / Mult: 1
C Series
1H
240mA
50ohm
-20% to +50%
-
-
66F7270

RoHS

Each
1+
$51.270
5+
$50.120
10+
$48.970
25+
$47.820
50+
$47.670
More Pricing...
Min: 1 / Mult: 1
153-159 Series
10mH
5A
0.16ohm
± 15%
-
-
66F7264

RoHS

Each
1+
$30.790
5+
$29.460
10+
$28.120
25+
$27.150
50+
$26.880
More Pricing...
Min: 1 / Mult: 1
153-159 Series
1.5mH
5A
0.07ohm
± 15%
-
-
01M8908

RoHS

Each
1+
$7.910
10+
$7.560
25+
$6.580
50+
$6.100
100+
$5.460
More Pricing...
Min: 1 / Mult: 1
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
66F7274

RoHS

Each
1+
$65.340
5+
$59.550
10+
$53.750
25+
$50.150
Min: 1 / Mult: 1
153-159 Series
10mH
125mA
155ohm
± 15%
-
-
24B7478

RoHS

Each
1+
$21.590
5+
$19.690
10+
$17.790
25+
$16.460
50+
$15.820
More Pricing...
Min: 1 / Mult: 1
153-159 Series
2H
100mA
175ohm
± 15%
-
-
24B8732

RoHS

Each
1+
$474.730
5+
$460.930
10+
$447.130
Min: 1 / Mult: 1
195-196 Series
500mH
150A
0.0018ohm
± 15%
-
-
94F8643

RoHS

Date/Lot Code

Each
1+
$44.830
5+
$44.830
10+
$44.830
Min: 1 / Mult: 1
C Series
10mH
12.5A
0.1ohm
-20% to +50%
-
-
28Y0708

RoHS

Each
1+
$113.640
5+
$107.920
10+
$102.210
25+
$102.070
50+
$101.940
More Pricing...
Min: 1 / Mult: 1
195-196 Series
70mH
4A
0.6ohm
± 15%
-
-
66F7286

RoHS

Each
1+
$36.320
5+
$32.940
10+
$29.550
25+
$27.650
50+
$26.080
More Pricing...
Min: 1 / Mult: 1
153-159 Series
15H
75mA
411ohm
± 15%
-
-
66F7272

RoHS

Each
1+
$34.810
5+
$31.790
10+
$28.760
25+
$26.620
50+
$24.990
More Pricing...
Min: 1 / Mult: 1
153-159 Series
1H
300mA
40ohm
± 15%
-
-
66F7288

RoHS

Each
1+
$57.250
5+
$52.220
10+
$47.180
25+
$43.660
50+
$43.540
More Pricing...
Min: 1 / Mult: 1
153-159 Series
5H
150A
105ohm
± 15%
-
-
24B8756

RoHS

Each
1+
$143.750
5+
$133.520
10+
$123.300
25+
$121.930
Min: 1 / Mult: 1
195-196 Series
100mH
5A
0.64ohm
± 15%
-
-
24B8753

RoHS

Each
1+
$268.990
5+
$251.350
10+
$233.710
Min: 1 / Mult: 1
195-196 Series
50mH
10A
0.165ohm
± 15%
-
-
52F9523

RoHS

Each
1+
$290.080
5+
$272.070
10+
$254.050
Min: 1 / Mult: 1
195-196 Series
5H
30A
0.023ohm
± 15%
-
-
24B7415

RoHS

Each
1+
$6.810
5+
$6.470
10+
$6.140
25+
$5.680
50+
$5.220
More Pricing...
Min: 1 / Mult: 1
1537 Series
500mH
260mA
0.26ohm
± 5%
-
Axial Leaded
66F7260

RoHS

Each
1+
$82.460
5+
$75.860
10+
$69.250
25+
$65.270
50+
$62.830
Min: 1 / Mult: 1
193 Series
2.6H
300mA
21ohm
± 15%
-
-
66F7262

RoHS

Each
1+
$109.830
5+
$108.500
10+
$107.160
25+
$107.160
50+
$107.150
More Pricing...
Min: 1 / Mult: 1
193 Series
10mH
300mA
63ohm
± 15%
-
-
1-25 of 91 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK