0
0 Items$0.00

Axial Leaded Power Inductors :

101 Products Found
Find a huge range of Axial Leaded Power Inductors at Newark Electronics Mexico. We stock a large selection of Axial Leaded Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns Jw Miller, Bourns, Vishay, Abracon & TE Connectivity - Sigmainductors

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
63K2766

RoHS

Each
5040+$1.080
5200 Series
1mH
1A
0.55ohm
± 20%
63K3857

RoHS

Date/Lot Code

Each
1+$2.210
25+$1.590
100+$1.500
250+$1.390
500+$1.270
More Pricing...
5900 Series
10mH
250mA
7.3ohm
± 10%
63K2764

RoHS

Date/Lot Code

Each
1+$2.240
25+$1.700
100+$1.550
250+$1.520
500+$1.490
More Pricing...
5200 Series
250µH
2.5A
170mohm
± 20%
63K3856

RoHS

Date/Lot Code

Each
1+$2.470
25+$1.730
100+$1.580
250+$1.460
500+$1.340
More Pricing...
5900 Series
1mH
800mA
0.844ohm
± 10%
63K3890

RoHS

Date/Lot Code

Each
1+$2.930
25+$2.460
100+$2.300
250+$2.130
500+$1.920
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3858

RoHS

Date/Lot Code

Each
1+$2.520
25+$1.790
100+$1.520
250+$1.480
500+$1.340
More Pricing...
5900 Series
100mH
65mA
89.7ohm
± 10%
63K3812

RoHS

Date/Lot Code

Each
1+$1.660
10+$1.420
25+$1.250
50+$1.210
100+$1.170
More Pricing...
5800 Series
1mH
200mA
2.3ohm
± 10%
58T5376

RoHS

Each
1+$2.530
25+$1.910
100+$1.830
250+$1.690
500+$1.580
More Pricing...
5900 Series
470µH
1.2A
0.38ohm
± 10%
63K3871

RoHS

Date/Lot Code

Each
1+$2.640
25+$1.900
100+$1.500
250+$1.390
500+$1.250
More Pricing...
5900 Series
22µH
4A
0.026ohm
± 10%
63K3810

RoHS

Date/Lot Code

Each
1+$1.190
10+$1.030
25+$0.896
50+$0.870
100+$0.844
More Pricing...
5800 Series
10mH
1.28A
0.033ohm
± 10%
59AM5066

RoHS

Date/Lot Code

Each
1+$1.640
10+$1.280
25+$1.170
50+$1.060
100+$0.938
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
59AM5067

RoHS

Date/Lot Code

Each
1+$1.640
10+$1.280
25+$1.170
50+$1.060
100+$0.938
More Pricing...
5800 Series
1mH
240mA
2.5ohm
± 10%
63K3811

RoHS

Date/Lot Code

Each
1+$1.300
10+$1.200
25+$1.060
50+$1.040
100+$1.030
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
53K4757

RoHS

Date/Lot Code

Each
1+$6.590
25+$5.090
100+$4.500
250+$4.410
500+$4.330
More Pricing...
IHD Series
3.3µH
4A
0.016ohm
± 15%
53K4784

RoHS

Date/Lot Code

Each
1+$5.740
10+$4.830
25+$4.310
50+$3.700
100+$3.300
More Pricing...
IHD Series
10mH
250mA
7.3ohm
± 15%
58T5377

RoHS

Each
1+$2.930
25+$2.000
100+$1.850
250+$1.620
500+$1.560
More Pricing...
5900 Series
4.7mH
400mA
3.19ohm
± 10%
62AJ7722

RoHS

Date/Lot Code

Each
1+$6.060
25+$5.930
100+$5.820
250+$5.690
500+$5.580
More Pricing...
IHD Series
100mH
1.1A
0.208ohm
± 15%
25M8845

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$5.430
10+$4.650
25+$4.310
50+$3.780
100+$3.530
More Pricing...
SC30 Series
15µH
251mA
2.8ohm
± 10%
92AH6933

RoHS

Each
1+$1.860
10+$1.480
25+$1.370
50+$1.260
100+$1.140
More Pricing...
5800 Series
10mH
2.1A
0.032ohm
± 10%
08X4516

RoHS

Each
1+$6.510
25+$6.380
100+$6.250
250+$6.120
500+$5.990
More Pricing...
IHD Series
330µH
1.6A
0.257ohm
± 15%
58T5375

RoHS

Each
1+$1.860
10+$1.480
25+$1.370
50+$1.260
100+$1.140
More Pricing...
5800 Series
100mH
632mA
0.208ohm
± 10%
34M6695

RoHS

Date/Lot Code

TE CONNECTIVITY - SIGMAINDUCTORS
Each
1+$7.300
10+$6.480
25+$5.500
50+$5.020
100+$4.690
More Pricing...
SC30 Series
470µH
65mA
42ohm
± 10%
92AH6938

RoHS

Each
1+$3.150
10+$2.640
25+$2.460
50+$2.290
100+$2.060
More Pricing...
5900 Series
22µH
3.8A
0.03ohm
± 10%
92AH6934

RoHS

Each
1+$1.430
10+$1.200
25+$1.070
50+$1.040
100+$1.020
More Pricing...
5800 Series
330µH
400mA
0.77ohm
± 10%
92AH6936

RoHS

Each
1+$2.660
100+$2.240
250+$2.080
500+$1.960
1000+$1.860
5900 Series
10mH
230mA
7.6ohm
± 10%
1-25 of 101 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK