0
0 Items$0.00

SMD Power Inductors :

13,838 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Self Resonant Frequency Min
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
RoHS Phthalates Compliant
88T7104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$2.210
100+$1.840
250+$1.710
500+$1.450
More Pricing...
10µH
4.3A
Shielded
-
-
-
5A
WE-PD Series
-
-
10mm x 10mm x 5mm
-
27mohm
± 20%
10mm
-
10mm
5mm
-
-
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.697
25+$0.614
100+$0.540
250+$0.450
500+$0.379
More Pricing...
100µH
720mA
Unshielded
-
-
-
1.1A
MCSDC0805 Series
-
-
8mm x 7.8mm x 5.3mm
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
-
08P2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$2.190
100+$1.830
250+$1.700
500+$1.440
More Pricing...
68µH
1.91A
Shielded
-
-
-
2.19A
WE-PD Series
-
-
12mm x 12mm x 6mm
-
0.12ohm
± 20%
12mm
-
12mm
6mm
-
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.634
25+$0.534
100+$0.452
250+$0.421
500+$0.413
More Pricing...
2.2µH
6.3A
Shielded
-
-
-
7.4A
SRN8040 Series
-
-
8mm x 8mm x 4mm
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
-
75X1136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$1.320
100+$1.270
250+$1.180
500+$1.090
More Pricing...
22µH
1.5A
Semishielded
-
-
-
1.7A
WE-LQS Series
-
-
5mm x 5mm x 4mm
-
0.129ohm
± 20%
5mm
-
5mm
4mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.380
100+$1.210
250+$1.170
500+$1.120
More Pricing...
10µH
600mA
Shielded
-
-
-
1.35A
WE-MAPI Series
-
-
1008 [2520 Metric]
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
82Y7778

RoHS

Each
1+$2.210
25+$2.160
100+$1.940
250+$1.880
500+$1.810
More Pricing...
2.2µH
4.7A
Shielded
-
-
-
6.2A
WE-MAPI Series
-
-
4.1mm x 4.1mm x 2.1mm
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.453
25+$0.379
100+$0.321
250+$0.320
500+$0.290
More Pricing...
10µH
3.2A
Semishielded
-
-
-
3.6A
MPL-SE Series
-
-
4.9mm x 4.9mm x 4mm
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.680
25+$2.400
100+$2.170
250+$2.130
500+$2.090
More Pricing...
220µH
440mA
Shielded
-
-
-
540mA
WE-PD Series
-
-
7.3mm x 7.3mm x 4.5mm
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
92AH7088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.530
25+$2.370
100+$2.030
250+$2.000
500+$1.950
More Pricing...
47µH
1.03A
Shielded
-
-
-
1.1A
WE-PD Series
-
-
7.3mm x 7.3mm x 4.5mm
-
0.26ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.113
100+$0.107
250+$0.096
500+$0.093
More Pricing...
10µH
300mA
Shielded
-
-
-
60mA
MLZ Series
-
-
1.6mm x 0.8mm x 0.8mm
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
70K9561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$1.020
100+$0.860
250+$0.817
500+$0.773
More Pricing...
10µH
3A
Shielded
-
-
-
7A
IHLP-2525CZ-01 Series
-
-
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
53K4845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
25+$1.080
100+$0.914
250+$0.867
500+$0.821
More Pricing...
470nH
17.5A
Shielded
-
-
-
26A
IHLP-2525CZ-01 Series
-
-
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
4.2mohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
08P2787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$2.530
100+$2.100
250+$1.950
500+$1.640
More Pricing...
22µH
3.37A
Shielded
-
-
-
3.77A
WE-PD Series
-
-
12mm x 12mm x 6mm
-
0.036ohm
± 20%
12mm
-
12mm
6mm
-
-
54W0033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.741
25+$0.626
100+$0.528
250+$0.518
500+$0.507
More Pricing...
220µH
1A
Semishielded
-
-
-
1.2A
SRN1060 Series
-
-
10mm x 9.8mm x 6mm
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.060
25+$0.952
100+$0.872
250+$0.773
500+$0.690
More Pricing...
100µH
3A
Unshielded
-
-
-
-
MCPD Series
-
-
18.54mm x 15.24mm x 7.11mm
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
08P2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.010
25+$2.770
100+$2.490
250+$2.080
500+$1.940
More Pricing...
100µH
2.5A
Shielded
-
-
-
3.1A
WE-PD Series
-
-
12mm x 12mm x 10mm
-
110mohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.215
25+$0.179
100+$0.150
250+$0.143
500+$0.135
More Pricing...
2.2µH
2.2A
Shielded
-
-
-
3A
NRS Series
-
-
4mm x 4mm x 1.8mm
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
-
88T7000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.580
25+$1.540
100+$1.310
250+$1.180
500+$0.940
More Pricing...
6.8µH
1.3A
Shielded
-
-
-
1.25A
WE-TPC Series
-
-
4.8mm x 4.8mm x 2.8mm
-
90mohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
53K4855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$1.010
100+$0.858
250+$0.815
500+$0.773
More Pricing...
2.2µH
8A
Shielded
-
-
-
14A
IHLP-2525CZ-01 Series
-
-
6.86mm x 6.47mm x 3mm
2525 [6363 Metric]
0.02ohm
± 20%
6.86mm
-
6.47mm
3mm
-
-
64T2384
Each (Supplied on Cut Tape)
Cut Tape
1+$0.442
25+$0.368
100+$0.302
250+$0.278
500+$0.273
More Pricing...
22µH
1.5A
Semishielded
-
-
-
1.9A
SRN6045 Series
-
-
-
-
0.142ohm
± 20%
6mm
-
6mm
4.5mm
-
-
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.944
25+$0.800
100+$0.677
250+$0.644
500+$0.611
More Pricing...
1µH
4.5A
Shielded
-
-
-
5A
IHLP-1616BZ-11 Series
-
-
4.45mm x 4.06mm x 2mm
-
27mohm
± 20%
4.45mm
-
4.06mm
2mm
-
-
61J8164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.452
25+$0.379
100+$0.320
250+$0.314
500+$0.308
More Pricing...
220µH
350mA
Unshielded
-
-
-
440mA
SDR0604 Series
-
-
5.8mm x 5.8mm x 4.8mm
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
-
08P2761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.390
25+$2.250
100+$1.940
250+$1.770
500+$1.510
More Pricing...
220µH
1.3A
Shielded
-
-
-
1.49A
WE-PD Series
-
-
12mm x 12mm x 8mm
-
0.39ohm
± 20%
12mm
-
12mm
8mm
-
-
64T2380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.423
25+$0.360
100+$0.305
250+$0.298
500+$0.292
More Pricing...
10µH
2.5A
Shielded
-
-
-
3A
SRN6045 Series
-
-
6mm x 6mm x 4.5mm
-
0.0586ohm
± 20%
6mm
-
6mm
4.5mm
-
-
1-25 of 13838 items
of 554 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK