Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP8MR33JFACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AN9090
Product RangePCC-M1280MF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 25+ | $3.600 |
| 100+ | $3.340 |
| 250+ | $3.050 |
| 500+ | $2.750 |
| 1000+ | $2.440 |
| 5000+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP8MR33JFACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.12AN9090
Product RangePCC-M1280MF Series
Inductance0.33µH
RMS Current (Irms)53.5A
Inductor ConstructionShielded
Saturation Current (Isat)84.5A
Product RangePCC-M1280MF Series
Inductor Case / Package-
DC Resistance Max770µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.6mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.33µH
Inductor Construction
Shielded
Product Range
PCC-M1280MF Series
DC Resistance Max
770µohm
Product Length
13.2mm
Product Height
8mm
RMS Current (Irms)
53.5A
Saturation Current (Isat)
84.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate