0.82ohm Current Sense Through Hole Resistors:

262 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06X6733

RoHS

Date/Lot Code

Each
1+
$6.020
10+
$5.410
25+
$5.040
50+
$4.690
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
100ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6732

RoHS

Date/Lot Code

Each
1+
$7.800
10+
$5.920
25+
$5.260
50+
$4.550
100+
$4.310
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6726

RoHS

Date/Lot Code

Each
1+
$10.050
10+
$7.170
25+
$6.390
50+
$5.880
100+
$5.580
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Date/Lot Code

Each
1+
$9.140
10+
$6.480
25+
$5.760
50+
$4.950
100+
$4.700
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Date/Lot Code

Each
1+
$8.830
10+
$6.240
25+
$5.590
50+
$5.140
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
74AJ8552

RoHS

Date/Lot Code

Each
10+
$0.141
25+
$0.108
100+
$0.096
500+
$0.075
1000+
$0.069
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
91Y0062

RoHS

Date/Lot Code

Each
1+
$17.370
10+
$16.580
25+
$15.550
50+
$13.870
100+
$13.070
More Pricing...
Min: 1 / Mult: 1
10ohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
21.1mm
-40°C
130°C
-
84AH7612

RoHS

Date/Lot Code

Each
1+
$0.391
10+
$0.179
25+
$0.154
50+
$0.127
100+
$0.102
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4783

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.090
25+
$0.859
50+
$0.805
100+
$0.750
More Pricing...
Min: 5 / Mult: 5
0.1ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
84AH7565

RoHS

Date/Lot Code

Each
1+
$0.313
10+
$0.166
25+
$0.117
50+
$0.110
100+
$0.102
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MOSX Series
-
500mW
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-55°C
200°C
-
84AH7638

RoHS

Date/Lot Code

Each
1+
$0.433
10+
$0.285
25+
$0.220
50+
$0.209
100+
$0.199
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
-
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
27T4674

RoHS

Date/Lot Code

Each
1+
$15.960
10+
$11.770
25+
$10.500
50+
$9.600
100+
$8.720
More Pricing...
Min: 1 / Mult: 1
100ohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
3mm
-65°C
170°C
AEC-Q200
06W0930

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$4.700
25+
$4.410
50+
$4.230
100+
$4.090
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
27T3038

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$4.460
25+
$4.150
50+
$3.970
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
100ohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 325ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6721

RoHS

Date/Lot Code

Each
1+
$9.960
10+
$7.660
25+
$6.820
50+
$6.220
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7614

RoHS

Date/Lot Code

Each
1+
$0.443
10+
$0.187
25+
$0.161
50+
$0.134
100+
$0.107
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$1.600
10+
$1.090
25+
$0.859
50+
$0.813
100+
$0.767
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
27T3036

RoHS

Date/Lot Code

Each
1+
$4.060
10+
$3.000
25+
$2.840
50+
$2.700
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
500µohm
WSMS2908 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
29mm
-
8mm
0.84mm
-65°C
170°C
-
06X6736

RoHS

Date/Lot Code

Each
1+
$8.220
10+
$5.820
25+
$5.170
50+
$4.730
100+
$4.340
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.167
25+
$0.127
50+
$0.121
100+
$0.115
500+
$0.091
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
27T3042

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$4.460
25+
$4.150
50+
$3.970
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6737

RoHS

Date/Lot Code

Each
1+
$7.280
10+
$5.880
25+
$5.510
50+
$5.070
100+
$4.810
More Pricing...
Min: 1 / Mult: 1
2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+
$7.980
10+
$5.640
25+
$5.020
50+
$4.130
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+
$7.360
10+
$6.940
25+
$6.540
50+
$5.830
100+
$5.150
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Date/Lot Code

Each
1+
$8.900
10+
$6.650
25+
$5.980
50+
$5.020
100+
$4.840
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 262 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK