Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
214 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $258.280 5+ $255.070 10+ $251.860 | Total:$258.28 Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Dual Output | 250µA | 250µA | Fixed, Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
Each | 1+ $1,354.780 5+ $1,337.630 10+ $1,320.490 | Total:$1,354.78 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Positive Output | 10mA | - | Programmable | - | Through Hole | - | 0V | 3kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
79AK7511 RoHS | Each | 1+ $591.830 5+ $584.410 | Total:$591.83 Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Negative Output | 50µA | 50µA | Adjustable | - | Through Hole | - | 0V | 10kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
79AK6743 RoHS | Each | 1+ $395.430 5+ $385.560 | Total:$395.43 Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 0.33mA | 0.33mA | Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | - | 24V | A Series | - | - | - | - | - | - | ||||
79AK7503 RoHS | Each | 1+ $359.140 | Total:$359.14 Min: 1 / Mult: 1 | - | - | - | - | 250W | - | Positive Output | 5A | 5A | Adjustable | - | Chassis | - | 14V | 16V | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $1,012.620 5+ $1,000.000 10+ $987.380 | Total:$1,012.62 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Negative Output | 85.7mA | - | Programmable | - | Through Hole | - | 0V | -350V | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $1,012.620 5+ $1,000.000 10+ $987.380 | Total:$1,012.62 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Positive Output | 150mA | - | Programmable | - | Through Hole | - | 0V | 200V | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $1,012.620 5+ $1,000.000 10+ $987.380 | Total:$1,012.62 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Positive Output | 85.7mA | - | Programmable | - | Through Hole | - | 0V | 350V | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $1,483.800 5+ $1,465.030 10+ $1,446.250 | Total:$1,483.80 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Positive Output | 7.5mA | - | Programmable | - | Through Hole | - | 0V | 4kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
78AK3575 RoHS | Each | 1+ $742.960 | Total:$742.96 Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 100µA | 100µA | Adjustable | - | - | - | 1.8kV | 12kV | - | - | 12V | DX Series | - | - | - | - | - | - | ||||
79AK7507 RoHS | Each | 1+ $185.220 5+ $180.600 10+ $175.970 | Total:$185.22 Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Reversible Output | 2.5mA | 2.5mA | Adjustable | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
78AK5980 RoHS | Each | 1+ $200.830 5+ $195.830 10+ $190.810 | Total:$200.83 Min: 1 / Mult: 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 1.5mA | 1.5mA | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | G Series | - | - | - | - | - | - | ||||
78AK5922 RoHS | Each | 1+ $332.350 5+ $324.070 | Total:$332.35 Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Dual Output | 25mA | 25mA | Adjustable | - | Through Hole | - | 0V | 200V | 0V | - | 12V | F Series | - | - | - | - | - | - | ||||
Each | 1+ $1,354.780 5+ $1,337.630 10+ $1,320.490 | Total:$1,354.78 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Negative Output | 10mA | - | Programmable | - | Through Hole | - | 0V | -3kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $766.100 5+ $756.630 10+ $747.160 | Total:$766.10 Min: 1 / Mult: 1 | Regulated | - | - | - | 5W | - | Positive Output | 830µA | - | Adjustable | - | Through Hole | - | 0V | 6kV | 22V | - | 30V | HRC05 Series | - | - | - | - | - | - | |||||
Each | 1+ $1,106.570 5+ $1,092.800 10+ $1,079.010 | Total:$1,106.57 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Positive Output | 20mA | - | Programmable | - | Through Hole | - | 0V | 1.5kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $325.250 5+ $321.210 10+ $317.170 | Total:$325.25 Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 100V | 10W | 50mA | Dual Output | 50µA | - | Fixed, Adjustable | -100V | Through Hole | 50mA | 0V | 100V | 700mV | - | 15V | - | - | DIP | Through Hole | 57.15mm | - | 28.5mm | |||||
Each | 1+ $139.750 5+ $138.020 10+ $136.270 | Total:$139.75 Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 100V | 1W | 10mA | Positive Output | 10mA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $228.780 5+ $225.940 10+ $223.100 | Total:$228.78 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 800V | 1.5W | 1.87mA | Positive Output | 1.87mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 800V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $766.100 5+ $756.630 10+ $747.160 | Total:$766.10 Min: 1 / Mult: 1 | Regulated | - | - | - | 5W | - | - | 830µA | - | Adjustable | - | Through Hole | - | -6kV | 0V | 22V | - | 30V | HRC05 Series | - | - | - | - | - | - | |||||
Each | 1+ $1,106.570 5+ $1,092.800 10+ $1,079.010 | Total:$1,106.57 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Negative Output | 20mA | - | Programmable | - | Through Hole | - | 0V | 1.5kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $681.630 5+ $673.220 10+ $664.790 | Total:$681.63 Min: 1 / Mult: 1 | Regulated | - | - | - | 5W | - | - | 1.25mA | - | Adjustable | - | Through Hole | - | -4kV | 0V | 22V | - | 30V | HRC05 Series | - | - | - | - | - | - | |||||
Each | 1+ $1,136.490 5+ $1,122.330 10+ $1,108.170 | Total:$1,136.49 Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Negative Output | 15mA | - | Programmable | - | Through Hole | - | 0V | 2kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $159.950 5+ $157.960 10+ $155.970 | Total:$159.95 Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | -100V | 1.5W | 15mA | Negative Output | 15mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $986.950 5+ $974.650 10+ $962.350 | Total:$986.95 Min: 1 / Mult: 1 | Regulated | - | 30W | - | 30W | - | Positive Output | 30mA | - | Programmable | - | Through Hole | - | 0V | 1kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||