| Quantity | Price |
|---|---|
| 450+ | $4.960 |
| 900+ | $4.780 |
| 1350+ | $4.690 |
| 2250+ | $4.590 |
| 4500+ | $4.490 |
| 11250+ | $4.400 |
| 22500+ | $4.300 |
| 45000+ | $4.210 |
Product Information
Product Overview
The S9S12G96F0CLL is an ultra-reliable general purpose 16-bit Microcontroller based on enhanced S12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 96kB internal flash, 8kB internal RAM, 3kB EEPROM, 12-channel 10-bit A/D converter and 86 general-purpose I/O pins. This device also features peripherals like three serial communications interface (SCI) and three serial peripheral interface modules (SPI).
- High-speed S12 CPU 16-bit processing unit
- Phase locked loop (IPLL) frequency multiplier with internal filter
- 4 to 16MHz Amplitude controlled pierce oscillator
- 1MHz Internal RC oscillator
- Timer module (TIM) supporting up to eight channels
- Pulse width modulation (PWM) module with up to eight x 8-bit channels
- 5V Analog comparator (ACMP)
- Multi-scalable controller area network (MSCAN) module (supporting CAN protocol 2.0A/B)
- On-chip voltage regulator (VREG)
- Autonomous periodic interrupt (API)
- Precision fixed voltage reference for ADC conversions
- Optional reference voltage attenuator module to increase ADC accuracy
Applications
Automotive, Industrial, Automation & Process Control, Lighting
Technical Specifications
S12G
HCS12
16 bit
25MHz
96KB
LQFP
86I/O's
8KB
12Channels
3.15V
S12G
-40°C
Surface Mount
MSL 3 - 168 hours
S12 Family S12G Series Microcontrollers
16bit
16bit
25MHz
100Pins
LQFP
CAN, SCI, SPI
CAN, SCI, SPI
10Bit
S12
5.5V
85°C
AEC-Q100
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate