Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoS912XDG128F2MALCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.77R0772
Product RangeS12X Family S12XD Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 300+ | $20.840 |
| 600+ | $20.430 |
| 900+ | $20.000 |
| 1500+ | $19.590 |
| 3000+ | $19.180 |
| 7500+ | $18.750 |
| 15000+ | $18.340 |
| 30000+ | $17.920 |
Price for:Each
Minimum: 300
Multiple: 300
$6,252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoS912XDG128F2MALCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.77R0772
Product RangeS12X Family S12XD Series Microcontrollers
Technical Datasheet
Base NumberHCS12/S12X
Product RangeS12X Family S12XD Series Microcontrollers
Device CoreHCS12X
No. of Bits16bit
Data Bus Width16bit
Data Bus Width16 bit
Operating Frequency Max40MHz
CPU Speed40MHz
Program Memory Size128KB
No. of Pins112Pins
IC Case / PackageLQFP
No. of I/O's91I/O's
MCU Case StyleLQFP
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size12KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels24Channels
ADC Resolution10Bit
Supply Voltage Min3.15V
MCU SeriesS12XD
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS12X
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Base Number
HCS12/S12X
Device Core
HCS12X
Data Bus Width
16bit
Operating Frequency Max
40MHz
Program Memory Size
128KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
12KB
ADC Channels
24Channels
Supply Voltage Min
3.15V
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S12X
MSL
MSL 3 - 168 hours
Product Range
S12X Family S12XD Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16 bit
CPU Speed
40MHz
No. of Pins
112Pins
No. of I/O's
91I/O's
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
10Bit
MCU Series
S12XD
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate