Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoSPC5746CSK1MMH6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95Y0389
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.080 |
| 5+ | $46.700 |
| 10+ | $40.250 |
| 25+ | $37.020 |
| 50+ | $34.860 |
| 100+ | $33.150 |
| 250+ | $31.850 |
Price for:Each
Minimum: 1
Multiple: 1
$52.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5746CSK1MMH6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.95Y0389
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Device CorePower Architecture
No. of Bits32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max160MHz
CPU Speed160MHz
Program Memory Size3MB
No. of Pins100Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's-
InterfacesCAN, ENET, I2C, I2S, LIN, SPI
Embedded Interface TypeCAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size384KB
ADC Channels52Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.2V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC57xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MPC5 Family MPC57xx Series Microcontrollers
No. of Bits
32bit
Data Bus Width
32bit
CPU Speed
160MHz
No. of Pins
100Pins
MCU Case Style
MAPBGA
Interfaces
CAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size
384KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Device Core
Power Architecture
Data Bus Width
32 bit
Operating Frequency Max
160MHz
Program Memory Size
3MB
IC Case / Package
MAPBGA
No. of I/O's
-
Embedded Interface Type
CAN, ENET, I2C, I2S, LIN, SPI
ADC Channels
52Channels
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate